Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 50217-9101

Mighty-SPOX Crimp Terminal, 3.50mm Pitch, 24-18 AWG, Bag, Brass
$ 0.198
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 50217-9101.

IHS

Datasheet2 pages8 years ago

Sager Electronics

Molex

Farnell

Master Electronics

Inventory History

3 month trend:
-11.94%

CAD Models

Download Molex 50217-9101 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.198
$ 0.064
$ 0.064
Stock
258,485
3,868,011
3,868,011
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Wire/Cable Gauge
24 AWG
24 AWG
24 AWG
Mount
Cable
Cable
Cable
Termination
Crimp
Crimp
Crimp
Insulation
-
-
-
Orientation
Straight
Straight
Straight
Contact Plating
Tin
Tin
Tin
Contact Material
Tin
Tin
Tin
Color
-
-
-

Supply Chain

Country of OriginJP
Introduction Date2006-05-16
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Circular Connector Contact, Stamped, Soc; |Souriau-Sunbank / Eaton SC20M1TK6
ITT / Cannon273-8506-005
Cable Accessories Wire Seal Hydrogenated Acrylonitrile Butadiene Rubber Red
ITT / Cannon273-8506-007
Connector Accessories Wire Seal White

Descriptions

Descriptions of Molex 50217-9101 provided by its distributors.

Mighty-SPOX Crimp Terminal, 3.50mm Pitch, 24-18 AWG, Bag, Brass
Connector Accessory, 0.055in Min Cable Dia, 0.118in Max Cable Dia, Contact, Brass
Terminal, Socket, Wire to Board, Wire to Wire Connector, Tin, Brass, Cable Mount, Straight, Crimp
Connector Headers/PCB Receptacles Crimp Tin 18-24 AWG Press-In 10mm × 3.7mm
Headers&Wire Housings SOCKET 18-24AWG BULK BRASS
Cross Referenced to MOLEX - Part MOL50217-9101
Contact SKT Crimp ST Cable Mount Loose Piece
Avnet Japan
Crimp Socket Contact Brass 18 AWG - 28 AWG
CONTACT, FEMALE, 24-18AWG, CRIMP
CONN SOCKET 18-24AWG CRIMP TIN
CONTACT, SOCKET, 24-18AWG, CRIMP; Product Range: 50217 Series; Contact Gender: Socket; Contact Termination Type: Crimp; Wire Size AWG Max: 18AWG; Contact Plating: Tin Plated Contacts; For Use With: Molex 51067 Series Housing C

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0502179101
  • 50217-9101..
  • 502179101