Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 50217-9001

Molex 50217-9001 Mighty-SPOX Crimp Terminal, 3.50mm Pitch, 18-24 AWG, Reel, Brass
$ 0.064
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 50217-9001.

Sager Electronics

Datasheet2 pages4 years ago
Datasheet2 pages13 years ago

IHS

HQonline

JRH Electronics

Farnell

Inventory History

3 month trend:
-6.45%

CAD Models

Download Molex 50217-9001 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.064
$ 0.199
$ 0.199
Stock
3,280,746
212,060
212,060
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Wire/Cable Gauge
24 AWG
24 AWG
24 AWG
Mount
Cable
Cable
Cable
Termination
Crimp
Crimp
Crimp
Insulation
-
-
-
Orientation
Straight
Straight
Straight
Contact Plating
Tin
Tin
Tin
Contact Material
Tin
Tin
Tin
Color
-
-
-

Supply Chain

Country of OriginKR
Introduction Date2009-11-05
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

ITT / Cannon273-8506-005
Cable Accessories Wire Seal Hydrogenated Acrylonitrile Butadiene Rubber Red
ITT / Cannon273-8506-007
Connector Accessories Wire Seal White

Descriptions

Descriptions of Molex 50217-9001 provided by its distributors.

Molex 50217-9001 Mighty-SPOX Crimp Terminal, 3.50mm Pitch, 18-24 AWG, Reel, Brass
Molex Tinned crimping terminal Female terminal, maximum0.8mm², min0.2mm²
Molex; 50217 Series Number PCB Conn Contact; Female; Crimp; Tin Plating 18 to 24 AWG
Connector Accessory, 0.055in Min Cable Dia, 0.118in Max Cable Dia, Contact, Brass
Terminal, Socket, Wire to Board, Wire to Wire Connector, Tin, Brass, Cable Mount, Straight, Crimp
Electric Fuse, 4A, 1000VDC, 30000A (IR), Inline/holder, 10x38mm
Headers & Wire Housings CHAIN 3.5MM W TO B RECEP
Cross Referenced to MOLEX - Part MOL50217-9001
Contact SKT Crimp ST Cable Mount 18-24AWG T/R
CONN SOCKET 18-24AWG CRIMP TIN
CONTACT, SOCKET, 24-18AWG, CRIMP; Product Range:50217 Series; Contact Gender:Socket; Contact Termination Type:Crimp; Wire Size AWG Max:18AWG; Contact Plating:Tin Plated Contacts; For Use With:Molex 51067 Series Housing C

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0502179001
  • 0502179001+
  • 50217-9001.
  • 502179-001
  • 502179001