Molex 52207-2685

Conn FPC Connector SKT 26 POS 1mm Solder RA SMD Easy-On™ T/R
$ 2.01
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 52207-2685.

element14 APAC

Datasheet5 pages10 years ago

Master Electronics

Molex

Newark

JRH Electronics

Inventory History

3 month trend:
+5.88%

CAD Models

Download Molex 52207-2685 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMY
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-05-03
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Conn FPC Connector SKT 20 POS 1mm Solder RA SMD Easy-On™ Embossed T/R
Wurth Elektronik68612614122
Wurth Elektronik 1mmpitch26p FPCConnector, 686series, single row, surface, Soldering pins
Wurth Elektronik68612614422
Ffc / Fpc Board Connector, Right Angle, Surface Mount, Receptacle, 26, Top, 1 Mm Rohs Compliant: Yes
Amphenol Communications SolutionsSFW20R-2STE1LF
Conn FFC/FPC Connector SKT 20 POS 1mm Solder RA SMD Embossed T/R
Amphenol Communications SolutionsSFW20S-2STME1LF
Conn FFC/FPC Connector SKT 20 POS 1mm Solder ST SMD Embossed T/R
Amphenol Communications SolutionsSFW24R-2STE1LF
Conn FFC/FPC Connector SKT 24 POS 1mm Solder RA SMD Embossed T/R

Descriptions

Descriptions of Molex 52207-2685 provided by its distributors.

Conn FPC Connector SKT 26 POS 1mm Solder RA SMD Easy-On™ T/R
Easy-On FFC/FPC Connector, 1.00mm Pitch, Slider Series, Right-Angle, Top Contact, 2.70mm Height, 26 Circuits, Tin-Bismuth Plating
FFC/FPC Connector, 26 Contact(s), 1 Row(s), Female, Right Angle, 0.039 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator
CONN, FFC/FPC, RCPT, 26POS, 1ROW, 1MM; Pitch Spacing:1mm; No. of Contacts:26Contacts; Gender:Receptacle; Product Range:Easy-On 52207 Series; Contact Termination Type:Surface Mount; Contact Position:Top; No. of Rows:1 Row

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0522072685
  • 522072685