Molex 501786-5091

FFC / FPC Board Connector, 50 Contacts, 1 Row, 0.5mm, Gold, SMT, Straight, 0.3mm, Copper Alloy
$ 2.62
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 501786-5091.

Molex

Datasheet1 page13 years ago
Datasheet6 pages17 years ago
Technical Drawing0 pages0 years ago

Farnell

element14 APAC

Master Electronics

JRH Electronics

Inventory History

3 month trend:
+56.74%

CAD Models

Download Molex 501786-5091 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.62
$ 1.78
Stock
103,538
196,531
Authorized Distributors
6
6
Gender
Female
Female
Pitch
508 µm
508 µm
Number of Positions
50
30
Termination
Solder
Solder
Mount
Surface Mount
Surface Mount
Contact Plating
Gold
Gold
Housing Material
Polymer
Polymer
Contact Material
Copper
Copper
Actuator Material
-
-
Voltage Rating
50 V
50 V
Current Rating
500 mA
500 mA

Supply Chain

Country of OriginTW
Introduction Date2009-03-23
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Conn FFC Connector SKT 50 POS 0.5mm Solder RA SMD Easy-On™ T/R
FFC / FPC Board Connector, 50 Contacts, 1 Row, 0.5mm, Gold, SMT, Straight, 0.3mm, Copper Alloy
HIROSE ELECTRICFH28E-50S-0.5SH(98)
FFC FPC Connectors Horizontal Mounting Angle Gray Black 0.5 mm - Pitch 50 Positions
HIROSE ELECTRICFH28D-50S-0.5SH(98)
FFC FPC Connectors Horizontal Mounting Angle Gray Black 0.5 mm - Pitch 50 Positions
FFC / FPC Board Connector, 50 Contacts, 1 Row, 0.5mm, Tin-Bismuth Plated, SMT, Straight, 0.3mm
HIROSE ELECTRICFH12A-50S-0.5SH(55)
Conn FFC/FPC Connector SKT 50 POS 0.5mm Solder RA SMD T/R / CONN FFC TOP 50POS 0.50MM R/A

Descriptions

Descriptions of Molex 501786-5091 provided by its distributors.

FFC / FPC Board Connector, 50 Contacts, 1 Row, 0.5mm, Gold, SMT, Straight, 0.3mm, Copper Alloy
0.50mm Pitch Easy-On™ Type FFC-to-Board Connector, Receptacle Housing Assembly, Vertical, SMT, with Grounding terminals, 50 Circuits
FFC & FPC Connectors 0.5 FFC To Board ST TypeW/Ground50CktETP
FFC/FPC Connector, 50 Contact(s), 1 Row(s), Female, Straight, 0.020 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle
Drawer Type -40℃~+85℃ 50P Single-sided contact points/Vertical Standing paste 0.5mm Plugin,P=0.5mm FFC, FPC (Flat Flexible) Connector Assemblies ROHS
CONNECTOR, FFC, 50POS, 1ROW, 0.5MM; Pitc; CONNECTOR, FFC, 50POS, 1ROW, 0.5MM; Pitch Spacing:0.5mm; No. of Contacts:50Contacts; Gender:Receptacle; Product Range:Easy-On 501786 Series; Contact Termination Type:Surface Mount; Contact Position:-; No. of Rows:1 Row

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 501786-5091.
  • 5017865091