Molex 501864-5090

Conn FFC Connector SKT 50 POS 0.5mm Solder RA SMD Easy-On™ T/R
$ 2.822
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 501864-5090.

Sager Electronics

Datasheet1 page13 years ago

HQonline

Molex

Farnell

JRH Electronics

Inventory History

3 month trend:
-2.06%

CAD Models

Download Molex 501864-5090 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJP
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-01-27
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

FFC / FPC Board Connector, 50 Contacts, 1 Row, 0.5mm, Gold, SMT, Straight, 0.3mm, Copper Alloy
FFC / FPC Board Connector, 50 Contacts, 1 Row, 0.5mm, Gold, SMT, Straight, 0.3mm, Copper Alloy
FFC / FPC Board Connector, 50 Contacts, 1 Row, 0.5mm, Tin-Bismuth Plated, SMT, Straight, 0.3mm
HIROSE ELECTRICFH28E-50S-0.5SH(98)
FFC FPC Connectors Horizontal Mounting Angle Gray Black 0.5 mm - Pitch 50 Positions
HIROSE ELECTRICFH28D-50S-0.5SH(98)
FFC FPC Connectors Horizontal Mounting Angle Gray Black 0.5 mm - Pitch 50 Positions
HIROSE ELECTRICFH28-50S-0.5SH(98)
0.5mm/1.0mm Pitch, 2.55mm Height FPC/FFC Connectors, 0.5 A, -40 to 105 ℃, RoHS

Descriptions

Descriptions of Molex 501864-5090 provided by its distributors.

Conn FFC Connector SKT 50 POS 0.5mm Solder RA SMD Easy-On™ T/R
Easy-On FFC/FPC-to-Board Connector, 0.50mm Pitch, Receptacle Housing Assembly, Right-Angle, Surface Mount, without Grounding Terminals, Gold (Au) Plating, 50 Circuits
Drawer Type -40℃~+85℃ 50P Bottom Contact Horizontal attachment 0.5mm SMD,P=0.5mm,Surface Mount,Right Angle FFC, FPC (Flat Flexible) Connector Assemblies ROHS
CONNECTOR, FFC, RCPT, 50POS, 1ROW; Serie; CONNECTOR, FFC, RCPT, 50POS, 1ROW; Series:-; Gender:Receptacle; Pitch Spacing:0.5mm; No. of Contacts:50; No. of Rows:1; Contact Plating:Gold; FFC / FPC Thickness:0.3mm; Contact Termination:Surface Mount Right Angle

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 501864-5090.
  • 5018645090