Descriptions of Molex 51110-2650 provided by its distributors.
Conn Housing RCP 26 POS 2mm Crimp ST Cable Mount Black Milli-Grid™ Bag
2.00mm Pitch, Milli-Grid Receptacle Housing, 26 Circuits, Lead-Free
Connector Housing, Receptacle, 26 Contacts, 2 Rows, 2 mm, 51110 Series, Polyester, Milli-Grid, Black
Connector, Rcpt, 26Pos, 2Row, 2Mm; |Molex 51110-2650
Molex Connector housing, 26road, 2mmPitch, 2line
MILLI-GRID SERIES 2MM PITCH 26 WAY 2 ROW FEMALE STRAIGHT PCB HOUSING 51110
Headers & Wire Housings 2mm MGrid WtB Rec Crp Hsg PBT Blk 26kt
Board Connector, 26 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking, Black Insulator, Receptacle
CONN HOUSING, RCPT, 26POS, 2MM, BLACK;
CONN HOUSING, RCPT, 26POS, 2MM, BLACK; Pitch Spacing:2mm; No. of Contacts:26Contacts; Gender:Receptacle; Product Range:Milli-Grid 51110 Series; Contact Termination Type:Crimp; No. of Rows:2Rows; Contact Plating:-; Contac