Descriptions of Molex 501645-2820 provided by its distributors.
Conn Shrouded Header (4 Sides) HDR 28 POS 2mm Solder ST Top Entry Thru-Hole iGrid™ Tray
Pin Header, 28 Contacts, 2 Rows, 2mm, Matte Tin, 2A, Straight, Shrouded, Brass, Wire-to-Board, THT
Header,Latch Holder 2 28pin Male Pin Through hole mounting 30mm*8.2042mm*8.2mm
2.00mm Pitch, iGrid PCB Header, Dual Row, Vertical, Through Hole, Matte Tin (Sn) Plating, Positive Lock, 28 Circuits, Tray, 3.20mm PC Tail Length, Natural, with PCB Locator
DIP Connector, 28 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Plug
Pin and Socket Header PCB - Vertical 28P
2.0 W/b Dual Grid Plug Hsgassy28Ckt Rohs Compliant: Yes
Pin Header, Wire-to-Board, 2 mm,
2mm Connectors IGRID 28P V HDR DUL ROW W/PCB LOC
2.0 W/B Dual Grid Plug HsgAssy28CktBeige
CONN, PCB HDR, 28POS, 2ROW, 2MM, THT;
CONN, PCB HDR, 28POS, 2ROW, 2MM, THT; Pitch Spacing:2mm; No. of Contacts:28Contacts; Gender:Header; Product Range:iGrid 501645 Series; Contact Termination Type:Through Hole; No. of Rows:2Rows; Contact Plating:Tin Plated