Descriptions of Molex 501645-2220 provided by its distributors.
Conn Shrouded Header (4 Sides) HDR 22 POS 2mm Solder ST Thru-Hole iGrid Tray
2.00mm Pitch, iGrid PCB Header, Dual Row, Vertical, Through Hole, Matte Tin (Sn) Plating, Positive Lock, 22 Circuits, Tray, 3.20mm PC Tail Length, Natural, with PCB Locator
Molex 2.0mmpitch22pDouble row pin header, iGridseries, vertical
Pin Header, 22 Contacts, 2 Rows, 2mm, Matte Tin, 2A, Straight, Shrouded, Brass, Wire-to-Board, THT
2 2mm Tin 2mm Brass Direct Insert Plugin,P=2mm Wire To Board Connector ROHS
DIP Connector, 22 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Plug
Pin and Socket Header PCB - Vertical 22P
Headers & Wire Housings 2.00MM HDR 2X11P VT W/LOCATOR
WTB CONN, HEADER, 22POS, 2ROW, 2MM;
2mm Connectors IGRID 22P V HDR DUL ROW W/PCB LOC
2.0 W/B Dual Grid Plug HsgAssy22CktBeige
Conn TH 2.00mm Pitch iGrid Wire-to-Boa
WTB CONN, HEADER, 22POS, 2ROW, 2MM; Connector Systems:Wire-to-Board; Pitch Spacing:2mm; No. of Rows:2Rows; No. of Contacts:22Contacts; Contact Termination Type:Through Hole Straight; Product Range:iGrid 501645 Series; Gender:Header