Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 2-292252-4

Detent Lock,Header Solder pad 24pin 4A tin Through hole mounting 29.9mm(Length)*10.7mm(height)
$ 1.457
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 2-292252-4.

IHS

Datasheet5 pages2 years ago

Newark

Sager Electronics

TE Connectivity

Burklin Elektronik

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity / AMP 2-292252-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-08-21
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

Pin Header, 24 Contacts, 2 Rows, 2mm, Tin, 3A, Straight, Shrouded, Brass, Wire-to-Board, THT
2.00mm Pitch iGrid Wire-to-Board Header Dual Row Vertical with PCB Locator 24 Circuits
Conn Shrouded Header (4 Sides) HDR 18 POS 2mm Solder ST Thru-Hole iGrid™ Frame
TE Connectivity2-292138-4
Conn Shrouded Header HDR 24 POS 2mm Solder RA Side Entry Thru-Hole Box
TE Connectivity2-292141-4
Detent Lock,Header Solder pad 24pin 4A tin Through hole mounting 29.9mm(Length)*10.7mm(height)
HIROSE ELECTRICDF11-24DP-2DSA(24)
Conn Shrouded Header (4 Sides) HDR 24 POS 2mm Solder ST Thru-Hole Tube

Descriptions

Descriptions of TE Connectivity / AMP 2-292252-4 provided by its distributors.

Detent Lock,Header Solder pad 24pin 4A tin Through hole mounting 29.9mm(Length)*10.7mm(height)
Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Natural Insulator, Receptacle
PCB Mount Header, Vertical, Wire-to-Board, 24 Position, 2 mm [.079 in] Centerline, Fully Shrouded, Tin, Through Hole - Solder, Power & Signal, AMP CT
CT DOUBLE ROW ASSY V 24P HDR N PCB Connector Assembly Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Positions: 24 Number of Rows: 2 PCB Mount Header Vertical Wire-to-Board 24 | Amp Common Terminator Header | Part Number: 2-292252-4 | Internal Number: 2-292252-4 | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors