Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 501628-5191

Solder pad 300μm 51pin 880μm FPC 200mA gold bottom SMD mount 17.4mm(Length)*3.1mm(height)
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 501628-5191.

Molex

Datasheet1 page13 years ago
Technical Drawing4 pages15 years ago

Factory Futures

Master Electronics

RS (Formerly Allied Electronics)

Electro Sonic

CAD Models

Download Molex 501628-5191 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJP
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-06-21
Lifecycle StatusObsolete (Last Updated: 6 years ago)
LTB Date2019-03-18
LTD Date2019-06-18
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 years ago)

Related Parts

Ffc/Fpc Connector, 51 Contact(S), 1 Row(S), Female, Right Angle, 0.012 Inch Pitch, Surface Mount
Solder pad 300μm 45pin Black FPC 200mA gold bottom SMD mount 15.6mm(Length)*3.85mm(height)
Conn FPC Connector SKT 51 POS 0.3mm Solder RA SMD Reel
Conn FPC Connector SKT 51 POS 0.3mm Solder RA SMD Reel
Ffc/Fpc Connector, 41 Contact(S), 1 Row(S), Female, Right Angle, 0.012 Inch Pitch, Surface Mount
Conn FPC Connector SKT 51 POS 0.25mm Solder RA SMD Reel
Solder pad 300μm 39pin 880μm FPC 200mA gold bottom SMD mount 13.8mm(Length)*3.1mm(height)

Descriptions

Descriptions of Molex 501628-5191 provided by its distributors.

Solder pad 300μm 51pin 880μm FPC 200mA gold bottom SMD mount 17.4mm(Length)*3.1mm(height)
FFC/FPC Connector, 51 Contact(s), 1 Row(s), Female, Right Angle, 0.012 inch Pitch, Surface Mount Terminal, Locking
Conn FPC Connector SKT 51 POS 0.3mm Solder RA SMD Easy-On™ T/R
0.30mm Pitch Easy-On Type FPC Connector, 0.90mm Mated Height, Right-Angle, Surface Mount, Bottom Contact Style, 51 Circuits
0.3 FPCHSGASSYBTMNIBARRIER51CKTE / Position Connector
0.3 FPC Easy-On HSG SMD 90° 51CKT
CONN FPC BOTTOM 51POS 0.30MM R/A
Pin and Socket Header PCB - Right-Angle 51P
0.3 Fpchsgassybtmnibarrier51cktembstppkg
0.3 FPCHSGASSYBTMNIBARRIE TEMBSTPPKG
CONNECTOR, 0.3 FPC BOTM RA 51CKT; Gender:Receptacle; Pitch Spacing:0.3mm; No. of Contacts:51; No. of Rows:1; Contact Plating:Gold; Contact Termination:Solder; Contact Material:Copper; Connector Type:FFC/FPC; Connector Type:FFC / FPC; Contact Material:Copper Alloy; Contact Plating:Gold; Lead Spacing:0.3mm; No. of Ways:51; Termination Method:Solder

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5016285191