Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 501591-4011

0.40mm (.016") Pitch SlimStack Board-to-Board Receptacle, SMT, Dual Row, Vertical Stacking
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 501591-4011.

Molex

Datasheet2 pages13 years ago
Technical Drawing4 pages14 years ago
Datasheet4 pages16 years ago

JRH Electronics

Master Electronics

Arrow Electronics

Mouser

Inventory History

3 month trend:
-14.55%

Supply Chain

Country of OriginJP
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2010-01-29
Lifecycle StatusObsolete (Last Updated: 1 day ago)
LTB Date2024-01-31
LTD Date2024-04-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Related Parts

Molex 0.4mmpitch30pDouble row female Board to Board, SlimStackseries, Straight, surface mount
Board Connector, 50 Contact(S), 2 Row(S), Female, Straight, 0.016 Inch Pitch, Surface Mount
Board to Board & Mezzanine Connectors 0.5mm BTB SMT REC 40P 1.5MM HEIGHT
Board to Board & Mezzanine Connectors 0.40 mm Micro Blade & Beam Ultra Fine Pitch Socket
HIROSE ELECTRICDF12-40DS-0.5V(86)
CONN RCPT 40POS SMD GOLD / 40 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
HIROSE ELECTRICFX20-40S-0.5SV
40 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold

Descriptions

Descriptions of Molex 501591-4011 provided by its distributors.

0.40mm (.016") Pitch SlimStack Board-to-Board Receptacle, SMT, Dual Row, Vertical Stacking
Center Strip Contacts,Receptacle 400μm 2 40pin 900μm 880μm 100nm gold SMD,P=0.4mm SMD mount 11.1mm(Length)*3.4mm(height)
Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.016 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle
RECEPTACLE ASSEMBLY, 0.4MM, 40WAY; Pitch Spacing:0.4mm; No. of Contacts:40; Gender:Receptacle; Contact Plating:Gold; No. of Rows:2; Contact Termination:Surface Mount Vertical; Contact Material:Phosphor Bronze; Connector Type:Stacking; Contact Current Max:0.3A; No. of Ways:40; Operating Temperature Max:+85°C; Operating Temperature Min:-25°C; Termination Method:Solder; Termination Type:SMD; Withstand Voltage:50V

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5015914011