Molex 500913-0302

Molex 0.4mm Pitch 30-Pin Double Row Receptacle, Board-to-Board, SlimStack Series, Straight, SMD
$ 1.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 500913-0302.

IHS

Datasheet2 pages6 years ago

Molex

HQonline

RS (Formerly Allied Electronics)

Arrow Electronics

Inventory History

3 month trend:
+0.78%

CAD Models

Download Molex 500913-0302 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJP
Introduction Date2007-09-26
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Board Connector, 24 Contact(S), 2 Row(S), Female, Straight, 0.016 Inch Pitch, Surface Mount
CONNECTOR, RECEPTACLE, 30POS, 0.4MM; Series: SlimStack; Pitch Spacing: 0.4mm; No.
Outer Shroud Contacts,Plug 2 22pin Black SMD,P=0.4mm SMD mount 6.4mm*2.1336mm*2.13mm
Connector, Stacking, Rcpt, 30Pos, 2Row; |Hirose / Hrs DF40C(2.0)-30DS-0.4V(51)
HIROSE ELECTRICDF30FB-30DS-0.4V(82)
CONN RCPT 30POS SMD GOLD / 30 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold
HIROSE ELECTRICDF40C-24DS-0.4V(51)
Connector, Stacking, Rcpt, 24Pos, 2Row; |Hirose / Hrs DF40C-24DS-0.4V(51)

Descriptions

Descriptions of Molex 500913-0302 provided by its distributors.

Molex 0.4mm Pitch 30-Pin Double Row Receptacle, Board-to-Board, SlimStack Series, Straight, SMD
SlimStack Board-to-Board Receptacle, 0.40mm Pitch, J-Bend Series, 1.80 or 2.30mm Mated Height, 4.20mm Mated Width, 30 Circuits
Board Stacking Connector, 30 Contact(s), 2 Row(s), Female, Straight, 0.016 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle
CONN, STACKING, RCPT, 30POS, 2ROW, 0.4MM; Product Range:SlimStack 500913 Series; No. of Contacts:30Contacts; Gender:Receptacle; Pitch Spacing:0.4mm; Contact Termination Type:Surface Mount; No. of Rows:2Rows; Row Pitch:-; Contact Plating:Gold Plated Contacts; Contact Material:Phosphor Bronze; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 500913-0302..
  • 5009130302