Molex 54722-0404

Slimstack Series 0.5MM 40 Way 2 Row Straight Pcb Socket Smnt Board to Board
$ 1.77
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 54722-0404.

IHS

Datasheet9 pages6 years ago

Molex

Master Electronics

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-1.34%

CAD Models

Download Molex 54722-0404 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJP
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-05-29
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Conn Board to Board RCP 40 POS 0.5mm Solder ST SMD SlimStack™ Embossed T/R
Molex 0.5mm Pitch 30P Double Row Receptacle Board-to-Board SlimStack Right Angle SMD
Stacking Board Connector, 2 mm Height, SlimStack Series, Receptacle, 0.5 mm, 30, Surface Mount
Amphenol Communications Solutions10106813-041112LF
0.5 mm Pitch Hermaphroditic Mezzanine Connector, 40 positions, 2 row
Amphenol Communications Solutions10106813-031112LF
Mezzanine Connector, Receptacle, 0.5 mm, 2 Rows, 30 Contacts, Surface Mount, Copper Alloy

Descriptions

Descriptions of Molex 54722-0404 provided by its distributors.

SLIMSTACK SERIES 0.5MM 40 WAY 2 ROW STRAIGHT PCB SOCKET SMNT BOARD TO BOARD
Board Stacking Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle
0.50mm Pitch SlimStack Receptacle, Surface Mount, Dual Row, Vertical, 1.50mm Stacking Height, Lower Circuit Size Version, 40 Circuits, Gold Plating with Nickel Barrier Plating Between Contact and Tail
RECEPTACLE, 0.5MM, 1.5MM HEIGHT, 40WAY; Connector Type:STACKING; Gender:FEMALE; Ways, No. of:40; Lead Spacing:0.5mm; Termination Method:Solder; Contact Material:Phosphor Bronze; Series:SlimStack; Contact Plating:Gold; Rows, No. of:2; Row Pitch:1.5mm

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 054722-0404
  • 0547220404
  • 54722 0404
  • 54722-0404..
  • 547220404
  • 547220404.