Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 501568-0407

Conn Shrouded Header (4 Sides) HDR 4 POS 1mm Solder RA SMD Pico-Clasp™ T/R
$ 0.492
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 501568-0407.

Upverter

Datasheet19 pages6 years ago
Technical Drawing6 pages7 years ago

Sager Electronics

Molex

Farnell

Master Electronics

Inventory History

3 month trend:
-8.76%

CAD Models

Download Molex 501568-0407 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJP
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-01-12
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Molex 5013310407 Pico-clasp PCB Header 4 Pins 1mm Pitch Smt Tin Friction Lock
Board Connector, 4 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal
Conn Shrouded Header (4 Sides) HDR 3 POS 1mm Solder RA Side Entry SMD Pico-Clasp T/R
Conn Shrouded Header (4 Sides) HDR 4 POS 1mm Solder RA Side Entry SMD Pico-Clasp™ T/R
Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal
HIROSE ELECTRICDF50A-4P-1H(51)
[Signalbee ] 1.0Mm Pitch, Positive Lock, Wire-To-Board Connector |Hirose/hrs DF50A-4P-1H(51)
CONN HEADER SMD 5POS 1MM / Connector Header Surface Mount 5 position 0.039" (1.00mm)
Amphenol Communications Solutions20021121-00004C4LF
Pin Header, Vertical, Board-to-Board, 1.27 mm, 2 Rows, 4 Contacts, Surface Mount Straight
Amphenol Communications Solutions20021121-00004T4LF
Pin Header, Board-to-Board, 1.27 mm, 2 Rows, 4 Contacts, Surface Mount Straight
Headers & Wire Housings Through-hole Micro Header, 0.050 x 0.100 Pitch
Headers & Wire Housings Through-hole Micro Header, 0.050 x 0.100 Pitch

Descriptions

Descriptions of Molex 501568-0407 provided by its distributors.

Conn Shrouded Header (4 Sides) HDR 4 POS 1mm Solder RA SMD Pico-Clasp™ T/R
1.00mm Pitch, Pico-Clasp PCB Header, Single Row, Right-Angle, Surface Mount, Tin Plated, Friction Lock, 4 Circuits, Natural
Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, 0.039 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator
CONN, R/A PCB HDR, 4POS, 1ROW, 1MM, SMT; Pitch Spacing:1mm; No. of Contacts:4Contacts; Gender:Header; Product Range:Pico-Clasp 501568 Series; Contact Termination Type:Surface Mount; No. of Rows:1Rows; Contact Plating:Tin
Pitch mm = 1 / Contacts = 4 / Rows = 1 / Gender = Male / Body Orientation = Right Angle / Mounting Type = SMD / Contact Material = Phosphor Bronze / Contact Plating = Tin / Shrouded = Yes / Current Rating A = 1 / Voltage Rating V = 50 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Flammability Rating = UL 94V-0 / Series = Pico-Clasp

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5015680407
  • 5015680407.