Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 50147-8000

Connector Accessory, 0.055in Min Cable Dia, 0.067in Max Cable Dia, Contact, Phosphor Bronze
$ 0.075
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 50147-8000.

IHS

Datasheet1 page6 years ago

Farnell

Molex

element14

Master Electronics

Inventory History

3 month trend:
-26.59%

Supply Chain

Country of OriginMX
Introduction Date2002-02-05
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Molex Tinned crimping terminal Male terminal, STANDARD .062\"series, maximum0.8mm², min0.2mm²
Molex Tinned crimping terminal Male terminal, MX150series, maximum0.8mm², min0.4mm²
Terminal, Pin, Wire to Board Connector, Tin, Brass, Cable Mount, Straight, 4706 Series, Crimp
TE Connectivity926885-1
Power Connector, Crimp, Tin-Plated, 18-24 AWG, Push-In
TE Connectivity926899-1
Connector Accessory, 0.13in Min Cable Dia, 0.2in Max Cable Dia, Contact, Brass
TE Connectivity794228-1
Connector Accessory, 0.059in Min Cable Dia, 0.11in Max Cable Dia, Contact, Brass

Descriptions

Descriptions of Molex 50147-8000 provided by its distributors.

Connector Accessory, 0.055in Min Cable Dia, 0.067in Max Cable Dia, Contact, Phosphor Bronze
Rectangular Connector Contacts; 501478000; MOLEX; Tin; Crimp; 22 AWG; 20 AWG
CONTACT, PIN, 22-20AWG, CRIMP; Product Range: Mizu-P25 50147 Series; Contact Gender: Pin; Contact Termination Type: Crimp; Wire Size AWG Max: 20AWG; Contact Plating: Tin Plated Contacts; For Use With: Molex Mizu-P25 52266 Seri
CONTACT, PIN, 22-20AWG, CRIMP; Series:Sp; CONTACT, PIN, 22-20AWG, CRIMP; Series:Splash Proof; Contact Gender:Pin; Contact Material:Phosphor Bronze; Contact Plating:Tin; Contact Termination:Crimp; Wire Size (AWG):22AWG to 20AWG; Connector Type:Contact

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • -501478000
  • 050147-8000
  • 0501478000
  • 501-47-8000
  • 50147-8000.
  • 501478000