Molex 501461-0891

Conn FPC Connector SKT 8 POS 0.5mm Solder RA SMD Embossed T/R
$ 0.769
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 501461-0891.

Molex

Datasheet1 page13 years ago
Technical Drawing4 pages13 years ago
Technical Drawing0 pages0 years ago

Newark

Master Electronics

JRH Electronics

TME

Inventory History

3 month trend:
-0.00%

CAD Models

Download Molex 501461-0891 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Symbol
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJP
Introduction Date2013-08-22
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusNOT RECOMMENDED FOR NEW DESIGN (Last Updated: 5 days ago)

Related Parts

Conn FPC Connector SKT 6 POS 0.5mm Solder RA SMD Embossed T/R
Amphenol Communications SolutionsSFV6R-2STBE9HLF
FFC / FPC Board Connector, Right Angle, 0.5 mm, 6 Contacts, Receptacle, FFC SFV, Solder, Top
SFV6R-1STBE5HLF-SFVR | Amphenol FCI (Amphenol CS) SFV6R1STBE5HLF
HIROSE ELECTRICFH12-10S-0.5SVA(54)
FFC / FPC Board Connector, ZIF, Flip Lock, 0.5 mm, 10 Contacts, Receptacle, FH12, Surface Mount
Molex 0.5mmpitch8p FPCsocket FPCConnector, FFC/FPC SMTseries, single row, surface, welding
FFC / FPC Board Connector, 8 Contacts, 1 Row, 0.5mm, Top, Gold, SMT, Right Angle, 0.3mm, Solder

Descriptions

Descriptions of Molex 501461-0891 provided by its distributors.

Conn FPC Connector SKT 8 POS 0.5mm Solder RA SMD Embossed T/R
Avnet Japan
0.50mm Pitch Easy-On Back Flip FPC Connector, Right-Angle, Surface Mount, Bottom Contact Style, 0.80mm Mated Height, 8 Circuits
Solder pad 500μm 8pin Black 800μm FPC 300mA gold bottom SMD,P=0.5mm,Horizontal SMD SMD mount
Fpc Connector, Rcpt, 8Pos, 0.3Mm, Smd; |Molex/woodhead 501461-0891
Molex 501461-0891 FFC & FPC Connectors, 0.5 FPC Right-Angle B/F 8 Circuit, Embstp Pkg
FFC / FPC Board Connector, 8 Contacts, 1 Row, 0.5mm, Bottom, Gold, SMT, Right Angle, 0.3mm, Solder
CONN, FFC/FPC, RCPT, 8POS, 1ROW, 0.5MM;
FFC & FPC Connectors .5MM EASY-ON REC 08P RA SMT
0.5 FFC/FPC Easy-On Back Flip 90° 8CKT
CONN, FFC/FPC, RCPT, 8POS, 1ROW, 0.5MM; Pitch Spacing:0.5mm; No. of Contacts:8Contacts; Gender:Receptacle; Product Range:Easy-On 501461 Series; Contact Termination Type:Surface Mount; Contact Position:Bottom; No. of Rows

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5014610891
  • 5014610891.