Molex 501461-0691

Conn FPC Connector SKT 6 POS 0.5mm Solder RA SMD Embossed T/R
$ 0.699
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 501461-0691.

Molex

Datasheet1 page13 years ago
Technical Drawing4 pages13 years ago
Technical Drawing0 pages0 years ago

Newark

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.69%

CAD Models

Download Molex 501461-0691 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJP
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2013-08-22
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusNOT RECOMMENDED FOR NEW DESIGN (Last Updated: 5 days ago)

Related Parts

Amphenol Communications Solutions59453-062110ECHLF
Conn FPC Connector SKT 6 POS 0.5mm Solder RA SMD Embossed T/R
FFC and FPC Connectors; MOLEX; 503480-0600; Gold; Surface Mount; 500 mA; 6
Conn FFC/FPC Connector SKT 6 POS 0.5mm Solder RA SMD T/R
FFC / FPC Board Connector, 5 Contacts, 1 Row, 0.5mm, Top, Tin Silver Bismuth Plated, SMT, 0.3mm
Amphenol Communications Solutions59453-062110EDHLF
Ffc/Fpc Connector, 6 Contact(S), 1 Row(S), Female, Right Angle, 0.020 Inch Pitch, Surface Mount
Amphenol Communications Solutions59453-061110ECHLF
FFC / FPC Board Connector, 0.5 mm, 6 Contacts, Receptacle, FCI 59453, Surface Mount, Bottom

Descriptions

Descriptions of Molex 501461-0691 provided by its distributors.

Conn FPC Connector SKT 6 POS 0.5mm Solder RA SMD Embossed T/R
Avnet Japan
0.50Mm Pitch Easy-On Back Flip Fpc Connector Righ |Molex/woodhead 501461-0691
0.50mm Pitch Easy-On Back Flip FPC Connector, Right-Angle, Surface Mount, Bottom Contact Style, 0.80mm Mated Height, 6 Circuits
CONN, FFC/FPC, RCPT, 6POS, 1ROW, 0.5MM; Pitch Spacing:0.5mm; No. of Contacts:6Contacts; Gender:Receptacle; Product Range:Easy-On 501461 Series; Contact Termination Type:Surface Mount; Contact Position:Bottom; No. of Rows

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5014610691
  • 5014610691.