Molex 53261-0971

Conn Shrouded Header (4 Sides) HDR 9 POS 1.25mm Solder RA Side Entry SMD PicoBlade™ T/R
$ 0.601
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 53261-0971.

IHS

Datasheet3 pages8 years ago

HQonline

Sager Electronics

Molex

Master Electronics

Inventory History

3 month trend:
+45.08%

CAD Models

Download Molex 53261-0971 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMY
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-06-08
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Conn Shrouded Header (4 Sides) HDR 7 POS 1.25mm Solder RA Side Entry SMD PicoBlade T/R
Conn Shrouded Header (4 Sides) HDR 10 POS 1.25mm Solder RA Side Entry SMD PicoBlade T/R
HIROSE ELECTRICDF13-9P-1.25H(20)
[SignalBee™]1.25mm Pitch Miniature Crimping Connector (UL Certified), -35 ℃ to 85 ℃
Conn Shrouded Header (3 Sides) HDR 10 POS 1.25mm Solder ST Top Entry SMD PicoBlade™ T/R
Amphenol Communications Solutions10114830-10108LF
FitMate™ 1.25mm, Header, Right Angle, Surface Mount, Tin plating, 8 positions
Amphenol Communications Solutions10114830-10110LF
FitMate™ 1.25mm, Header, Right Angle, Surface Mount, Tin plating, 10 positions

Descriptions

Descriptions of Molex 53261-0971 provided by its distributors.

Conn Shrouded Header (4 Sides) HDR 9 POS 1.25mm Solder RA Side Entry SMD PicoBlade™ T/R
Molex 1.25mmpitch9pSingle row pin header, PicoBladeseries, right angle, surface
1.25mm (.049") Pitch PicoBlade™ Header, Surface Mount, Right Angle, Lead-free, 9Circuits | CONN HEADER SMD R/A 9POS 1.25MM
1.25mm Pitch, PicoBlade PCB Header, Single Row, Right-Angle, Surface Mount, Tin (Sn) Plating, Friction Lock, 9 Circuits, Natural, Tape and Reel
Board Connector, 9 Contact(s), 1 Row(s), Male, Right Angle, 0.049 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Receptacle
CONN, R/A PCB HDR, 9POS/1ROW, 1.25MM/SMT; Pitch Spacing:1.25mm; No. of Contacts:9Contacts; Gender:Header; Product Range:PicoBlade 53261 Series; Contact Termination Type:Surface Mount; No. of Rows:1Rows; Contact Plating:T
PCB Header Temperature range: -40 ... 85 °C Combustibility class: UL 94 V-0 Connection principle: Wire-Board Contact material: Tin-Plated Phosphor Bronze Gender of contacts: Male Gender of housing: Female Housing Material: Polyamide (PA 66) Pitch: 1.25 mm Series: PicoBlade Poles: 9 Rated current: 1 A

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0532610971
  • 532-61-0971
  • 5326-10971
  • 53261-097-1
  • 53261-0971.
  • 532610971
  • 532610971.