Molex 503552-1620

Board-to-Board and Mezzanine Connectors; MOLEX; 503552-1620; Gold; 2; 16; Vertical
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 503552-1620.

Molex

Datasheet2 pages13 years ago
Technical Drawing4 pages14 years ago

Master Electronics

Newark

Farnell

element14 APAC

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.275
Stock
6,120
103,816
Authorized Distributors
0
6
Gender
Male
Male
Pitch
406.4 µm
406.4 µm
Number of Contacts
16
-
Number of Rows
2
2
Mount
Surface Mount
-
Termination
SMD/SMT
-
Orientation
Vertical
Vertical
Contact Plating
Gold
Gold
Housing Material
Polymer
-
Contact Material
-
-

Supply Chain

Country of OriginJP
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2012-05-16
Lifecycle StatusObsolete (Last Updated: 6 years ago)
LTB Date2019-03-18
LTD Date2019-06-18
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 years ago)

Related Parts

Board To Board & Mezzanine Connectors 0.4 B/B Hrf 12Ckt Plug O/M Pkg
SlimStack BTB Plug 0.40mm Pitch B8 Series 0.80mm Mated Height 2.50mm Mated Width 20 Circuits
HIROSE ELECTRICDF40C-20DP-0.4V(51)
Conn Stacking HDR 20 POS 1.5mm to 3.5mm Stack Height 0.4mm Solder ST SMD T/R
Center Strip Contacts,Receptacle 2 14pin SMD,P=0.4mm SMD mount 5.9mm(Length)*2.6mm(height)
HIROSE ELECTRICDF23C-14DP-0.5V(92)
Stacking Board Connector, 1.5 mm Height, DF23 Series, Plug, 0.5 mm, 14, Surface Mount
HIROSE ELECTRICDF23C-20DP-0.5V(92)
0.5mm 2 -35℃~+85℃ Standing paste 300mA SMD,P=0.5mm Board-to-Board and Backplane Connector ROHS
HIROSE ELECTRICDF23C-18DP-0.5V(92)
Conn Board to Board PL 18 POS 0.5mm Solder ST SMD Embossed T/R

Descriptions

Descriptions of Molex 503552-1620 provided by its distributors.

Board-to-Board and Mezzanine Connectors; MOLEX; 503552-1620; Gold; 2; 16; Vertical
SlimStack™ Board-to-Board, Plug, SMT, Dual Row, Vertical Stacking, 0.70mm Stacking Height, Hi-Retention Type, 16 Circuits
Molex 503552-1620 SlimStack Board-to-Board Plug, 0.40mm Pitch, HRF (High Retention Force) Series, 0.70mm Mated Height, 2.60mm Mated Width, 16 Circuits
Board Stacking Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.016 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug
PCB STACKING CONN, PLUG, 16POS, 0.4MM; S; PCB STACKING CONN, PLUG, 16POS, 0.4MM; Series:SlimStack; Pitch Spacing:0.4mm; No. of Contacts:16; Gender:Plug; Contact Plating:Gold; Row Pitch:0.84mm; No. of Rows:2; Contact Termination:Surface Mount Vertical; Connector Type:Stacking

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5035521620