Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 03-09-1030

Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal, Receptacle
$ 0.193
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 03-09-1030.

IHS

Datasheet1 page8 years ago

Molex

Master Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-6.35%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2006-10-18
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity640250-3
Connector; Receptacle; 3; Crimp; Locking Ramp; 180 deg; Nylon; SL-156 Housings
TE Connectivity3-640426-3
Connector; Receptacle; 3; IDC Standard; Locking Ramp; 90 deg; Nylon; 0.156 in.
Connector Housing, Receptacle, 3 Contacts, 1 Row, 3.96 mm, 5195 Series, Nylon, SPOX, Natural
TE Connectivity3-640427-3
Connector; Receptacle; 3; IDC Standard; Locking Ramp; 90 deg; Nylon; 0.156 in.
Connector Housing, Receptacle, 3 Contacts, 1 Row, 5.08 mm, 3001 Series, Nylon, KK 508, Natural

Descriptions

Descriptions of Molex 03-09-1030 provided by its distributors.

Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal, Receptacle
Standard .093" Pin and Socket Receptacle Housing, 3 Circuit, Natural
Molex 03-09-1030 2.36mm Diameter Standard Receptacle Housing, 3 Circuit, Natural
Pin & Socket Connectors 093 Housing Receptacle +Lock 3Ckt
Conn Housing F 3 POS 5.03mm Crimp ST Cable Mount Bag
RCPT HOUSING, PA 66, 3POS, 5.03MM;
Locking Ramp,Receptacle 1 3pin Sliding lock Female Socket Crimping Natural color wire mounting,free hanging,Through hole mounting 7.76mm(height)
CONN HOUSING, RCPT, 3POS, 5.03MM; Product Range: Standard .093" 6496 Series; Gender: Receptacle; No. of Positions: 3Ways; Pitch Spacing: 5.03mm; For Use With: Molex Standard .093" Series Contacts; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0003091030
  • 003091030
  • 03091030
  • 3091030