Descriptions of Molex 50-57-9202 provided by its distributors.
Connector Housing, Receptacle, 2 Contacts, 1 Row, 2.54 mm, 70066 Series, Polyester, SL, Black
SL Crimp Housing, Single Row, Version C, Front Ribs, 2 Circuits, Black
Connector, Rcpt, 2Pos, 1Row, 2.54Mm; |Molex 70066-0071
Conn Housing RCP 2 POS 2.54mm Crimp ST Cable Mount Bag
Molex Connector Housing, 2-Pos, 2.54mm Pitch, 1 Row
Board Connector, 2 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking, Black Insulator, Receptacle
SL SERIES 2.54MM PITCH 2 WAY 1 ROW FEMALE STRAIGHT PCB HOUSING 70066
Conn.3w Modular op.C x T.F. C 94V0 BK
Headers & Wire Housings SL 2.54MM CRMP HSG 1X02 VERS C
MOLEX 50-57-9202 SL Crp Hsg C SR Frnt Rbs 2Ckt Opt C
Cross Referenced to MOLEX - Part MOL50-57-9202
Connector, RCPT, 2POS, 1ROW, 2.54mm; Product Range:SL 70066 Series; Gender:Receptacle; No. of Positions:2Ways; Pitch Spacing:2.54mm; For Use With:Molex 70066-0071 SL 70058 & 71851 Series Crimp Socket Contacts; SVHC:No SVHC (15-Jan-2019); Contact Termination Type:Crimp; No. of Contacts:2Contacts; No. of Rows:1Rows