Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 22-01-2051

Connector Housing, Receptacle, 5 Contacts, 1 Row, 2.54 mm, 2695 Series, Nylon, KK 254, White
$ 0.095
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 22-01-2051.

IHS

Datasheet2 pages6 years ago

Molex

Master Electronics

Electro Sonic

Newark

Inventory History

3 month trend:
-14.09%

CAD Models

Download Molex 22-01-2051 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1994-12-01
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Connector Housing, Receptacle, 5 Contacts, 1 Row, 2.54 mm, 2695 Series, Nylon, KK 254, White
Connector Housing, Receptacle, 4 Contacts, 1 Row, 2.54 mm, 2695 Series, Nylon, KK 254, White
Connector Housing, Receptacle, 4 Contacts, 1 Row, 2.54 mm, 2695 Series, Nylon, KK 254, White
TE Connectivity172211-5
TE Connectivity Connector Housing, 5 Circuits, 2.5mm Pitch, 1 Row
TE Connectivity640441-4
Conn IDC Connector RCP 4 POS 2.54mm IDT RA Side Entry Cable Mount Bag/Box
TE Connectivity643813-4
Conn IDC Connector F 4 POS 2.54mm IDT RA Cable Mount Automotive Bag

Descriptions

Descriptions of Molex 22-01-2051 provided by its distributors.

Connector Housing, Receptacle, 5 Contacts, 1 Row, 2.54 mm, 2695 Series, Nylon, KK 254, White
Conn Housing F 5 POS 2.54mm Crimp ST Cable Mount Bag
Avnet Japan
Board Connector, 5 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking, White Insulator
Molex Connector housing, 5road, 2.54mmPitch, 1line
KK 254 SERIES 2.54MM PITCH 5 WAY 1 ROW FEMALE STRAIGHT PCB HOUSING 2695
KK 254 Crimp Housing, 5 Circuits, Natural
Headers & Wire Housings 100 KK Term O/LRamp WO/PoR 5Ckt
CONNECTOR, RCPT, 5POS, 1ROW, 2.54MM;
CONN HOUSING 5POS .100 W/O RAMP
KK 254 CRIMP HOUSING, 5 CIRCUI
CONN HOUSING, RCPT, 5POS, 2.54MM, NAT; Pitch Spacing: 2.54mm; No. of Contacts: 5Contacts; Gender: Receptacle; Product Range: KK 254 2695 Series; Contact Termination Type: Crimp; No. of Rows: 1Rows; Contact Plating: -; Contact M

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0022012051
  • 022012051
  • 22/01/2051
  • 22012051