TE Connectivity 172142-5

Board Connector, 5 Contact(s), 1 Row(s), Female, Crimp Terminal, Natural Insulator, Receptacle
$ 0.339
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 172142-5.

JRH Electronics

Datasheet4 pages7 years ago
Datasheet4 pages7 years ago

IHS

TE Connectivity

Arrow Electronics

Inventory History

3 month trend:
-100%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1995-07-01
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Board Connector, 5 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Crimp Terminal, Receptacle
TE Connectivity172211-5
TE Connectivity Connector Housing, 5 Circuits, 2.5mm Pitch, 1 Row
TE Connectivity1376477-5
CONN PLUG HSG 5POS 2.50MM / 5 Rectangular Connectors - Housings Plug Natural 0.098" (2.50mm)
Connector Housing, Receptacle, 5 Contacts, 1 Row, 2.5 mm, 51191 Series, Nylon, Mini-Latch
TE Connectivity172213-5
Board Connector, 5 Contact(s), 1 Row(s), Male, Wire Terminal, Plug
Board Connector, 4 Contact(S), 1 Row(S), Female, 0.098 Inch Pitch, Crimp Terminal, Locking,

Descriptions

Descriptions of TE Connectivity 172142-5 provided by its distributors.

Board Connector, 5 Contact(s), 1 Row(s), Female, Crimp Terminal, Natural Insulator, Receptacle
Receptacle 1 5pin Female Socket Crimping Natural color wire mounting,free hanging,Through hole mounting 14.5mm*7.2mm*7.2mm
CONN HOUSING, RCPT, 5POS, 1ROW, 2.5MM; Pitch Spacing:2.5mm; No. of Contacts:5Contacts; Gender:Receptacle; Product Range:EI Series; Contact Termination Type:Crimp; No. of Rows:1Rows; Contact Plating:-; Contact Material:-;
Special Order: EIS LOW PROFILE HSG 5P NATURAL Connector & Housing Type: Receptacle Connector Product Type: Housing Mating Retention: With Mating Retention Type: Locking Termination Method to Wire & Cable: Crimp Receptacle Housing With Locking | Standard Rectangular Connector | Part Number: 172142-5 | Internal Number: 172142-5 | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 172142-5 .