Molex 47507-0010

Connector, 4 Contacts, 2 mm, Gold, Beryllium Copper, Right Angle, 47507 Series, Thermoplastic
$ 0.688
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 47507-0010.

IHS

Datasheet1 page6 years ago

Sager Electronics

Molex

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-37.88%

CAD Models

Download Molex 47507-0010 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginCN
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2008-09-02
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusNOT RECOMMENDED FOR NEW DESIGN (Last Updated: 6 days ago)

Related Parts

Molex 504050-0691 Headers & Wire Housings, Picolock 1.5 W/B Header Assembly, Embtp Pkg 6P
Molex 504050-0791 Headers & Wire Housings, Picolock 1.5 W/B Header Assembly, Embtp Pkg 7P
Conn Shrouded Header (4 Sides) HDR 6 POS 1.5mm Solder RA Side Entry SMD Pico-SPOX T/R
TE Connectivity / AMP953820-2
Conn Shrouded Header HDR 4 POS 2.54mm Solder RA SMD Box
TE Connectivity2-292173-4
Conn Shrouded Header (4 Sides) HDR 4 POS 2mm Solder RA Side Entry SMD Box
TE Connectivity2-292173-5
Conn Shrouded Header (4 Sides) HDR 5 POS 2mm Solder RA Side Entry SMD Box

Descriptions

Descriptions of Molex 47507-0010 provided by its distributors.

Connector, 4 Contacts, 2 mm, Gold, Beryllium Copper, Right Angle, 47507 Series, Thermoplastic
2.0 MM PITCH 4 PINS BATTERY CONN.; 47507 | Molex Incorporated 47507-0010
Conn Battery HDR 4 POS 2mm Solder RA SMD 4 Terminal 1 Port Embossed T/R
Battery Modular Contact, Pin, 200, Smd; |Molex 47507-0010
Cross Referenced to MOLEX - Part MOL47507-0010
2.00mm Pitch Battery Connector with side Fitting Nails, Surface Mount, Contact Width 0.70mm, with Mylar, 4 Circuits, Lead-Free
Housings (Wire To Board / Wire To Wire ) ROHS
1 Battery Contact 2A SMD mount
BATTERY CONNECTOR, PIN, 200V, SMD; Conne; BATTERY CONNECTOR, PIN, 200V, SMD; Connector Systems:Board-to-Board; Pitch Spacing:2mm; No. of Rows:-; No. of Contacts:4Contacts; Contact Termination Type:Surface Mount Right Angle; Product Range:-; Connector Shroud:-

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0475070010
  • 47507-0010.
  • 475070010