Descriptions of Molex 46556-7145 provided by its distributors.
Molex SEARAY Board-to-Board Connector, 100-Pin, 4-Row, 1.27mm Pitch, Straight, SMD
Board To Board & Mezzanine Connectors Searay Slim Plug Ass G Assy 04X25 1.9 Ti
Searay Slim Plug, 100 Circuits, 2.00mm Unmated Height, 4 Rows, with Pegs, Solder Charge Lead-Free
Conn Board to Board PL 100 POS 1.27mm Solder ST SMD SEARAY T/R
Stacking Board Connector, 100 Contacts, 4 Rows, 1.27mm, Gold, Stacking, SMT, Copper Alloy, Solder
MEZZANINE CONN, PLUG, 100P, 4ROW, 1.27MM;
CONN HD ARRAY PLUG 100P SMD GOLD
Board Connector, 100 Contact(s), 4 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug
SEARAY SLIM PLUG, 100W, 5.61MM H
PLUG, SEARAY SLIM, 100WAY; Series:SEARAY Slim; Pitch Spacing:1.27mm; No. of Contacts:100; Gender:Plug; Contact Plating:Gold; Row Pitch:1.27mm; No. of Rows:4; Contact Termination:Surface Mount Vertical; Contact Material:Copper; Connector Type:Board to Board; Connector Type:Stacking; Contact Material:Copper Alloy; Contact Plating:Gold over Nickel; Current Rating:1A; Lead Spacing:1.27mm; Material:High Temp. Thermoplastic; No. of Mating Cycles:100; No. of Ways:100; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Termination Method:Solder; Voltage Rating VAC:240V