Molex 46114-8321

Rectangular Power Connector, 40 Contact(S), Female, Press Fit Terminal, Receptacle
$ 11.294
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 46114-8321.

IHS

Datasheet3 pages10 years ago

Molex

Master Electronics

Farnell

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Molex 46114-8321 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginCN
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2008-05-29
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Connector Socket Strip Receptacle 40 Position 2mm Solder Straight Through Hole Tube
Connector LPH Header 10Power/32Signal Pos Press Fit ST TH 82 Terminal 1 Port Tray
Conn Wire to Board RCP 14Power/24Signal POS 1.27mm/12mm Press Fit ST Thru-Hole Tube
TE Connectivity2-215307-0
TE Connectivity 2-215307-0 Connector Female Unshrouded 20 Contacts 2 Rows
TE Connectivity7-534206-0
Board-Board Connector Receptacle, 40 Pos; |Te Connectivity Amp 7-534206-0.
TE Connectivity7-534998-0
Conn Socket Strip SKT 40 POS 2.54mm Solder ST Top Entry Thru-Hole Box/Tube

Descriptions

Descriptions of Molex 46114-8321 provided by its distributors.

Rectangular Power Connector, 40 Contact(S), Female, Press Fit Terminal, Receptacle
1.27mm, 12.00mm Pitch, EXTreme LPHPower Receptacle Header, Vertical, Compliant Pin, 8 Power Contacts, 32 Signal Contacts, Select Gold (Au) Plating, without BMI Guides
CONN, RCPT, 40POS, 2ROW, TH; Pitch Spacing: -; No. of Contacts: 40Contacts; Gender: Receptacle; Product Range: EXTreme LPHPower 46114 Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Gold Pla

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0461148321
  • 461148321