Molex 46114-1425

Rectangular Power Connector, 38 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT
$ 12.989
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 46114-1425.

Molex

Datasheet2 pages13 years ago
Datasheet3 pages14 years ago
Datasheet3 pages16 years ago
Technical Drawing3 pages14 years ago
Technical Drawing0 pages0 years ago

Master Electronics

Farnell

Newark

Electro Sonic

CAD Models

Download Molex 46114-1425 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginCN
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2008-07-02
Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 23 hours ago)

Related Parts

Conn LPH RCP 6Power/32Signal POS 2.5mm/2.54mm Press Fit ST Thru-Hole 38 Terminal 1 Port Tray
Rectangular Power Connector, 40 Contact(S), Female, Press Fit Terminal, Receptacle
Connector LPH Header 10Power/32Signal Pos Press Fit ST TH 82 Terminal 1 Port Tray
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 38 Contacts, Through Hole Mount, BCS Series
PCB Receptacle, Board-to-Board, 1 mm, 2 Rows, 38 Contacts, Surface Mount, CLM Series
Board Stackers & Spacers, Socket Strip, 2.54 mm, 38 Contacts, Solder, 2 Rows, 2.54 mm, ESQ Series

Descriptions

Descriptions of Molex 46114-1425 provided by its distributors.

Rectangular Power Connector, 38 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT
1.27mm, 12.00mm Pitch, EXTreme LPHPower Receptacle Header, Vertical, Compliant Pin, 14 Power Contacts, 24 Signal Contacts, Select Gold (Au) Plating, without BMI Guides
Board Connector, 38 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Press Fit Terminal, Locking, Black Insulator, Receptacle
RECEPT, VERT, 14P, 24S; Connector Type:Backplane; Series:46114; Pitch Spacing:1.27mm; No. of Contacts:38; Gender:Receptacle; Contact Termination:Through Hole Vertical; No. of Rows:2; Contact Material:Brass / Copper
CONN, RCPT, 38POS, 2ROW, TH; Pitch Spacing: -; No. of Contacts: 38Contacts; Gender: Receptacle; Product Range: EXTreme LPHPower 46114 Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Gold Pla

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0461141425
  • 461141425