Molex 44432-0802

8-Pin Header, Push-Pull 8.5A, 3mm Pitch, Gold/Black Plated, TH, 19mm L × 11.9mm H
$ 2.915
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 44432-0802.

Farnell

Datasheet2 pages10 years ago

Unikeyic (ICkey)

Molex

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+383%

CAD Models

Download Molex 44432-0802 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-06-08
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Pin Header, 8 Contacts, 2 Rows, 3mm, Gold, 8.5A, Straight, Shrouded, Brass Alloy, Power, THT
Molex Wire-to-Board Connector, Micro-Fit 3.0 Series, Right Angle, TH, 8-Pin, 3.0mm Pitch
Connector Wire to Board Header 8 Position 3mm Solder Straight SMD Embossed Tape and Reel
TE Connectivity280389-2
Conn Partial Shrouded Header 8 POS 2.54mm Solder RA Through Hole
TE Connectivity5-103166-2
Conn Shrouded Header (4 Sides) M 8 POS 2.54mm Solder RA Side Entry Thru-Hole Tray
TE Connectivity5-146130-3
CONN HEADER SMD 8POS 2.54MM / Connector Header Surface Mount 8 position 0.100" (2.54mm)

Descriptions

Descriptions of Molex 44432-0802 provided by its distributors.

8-Pin Header, Push-Pull 8.5A, 3mm Pitch, Gold/Black Plated, TH, 19mm L × 11.9mm H
Pin Header, 8 Contacts, 2 Rows, 3mm, Gold, 8.5A, Straight, Shrouded, Brass Alloy, THT, Polyamide
Conn Wire to Board HDR 8 POS 3mm Solder ST Thru-Hole Micro-Fit 3.0 BMI™ Frame
Micro-Fit BMI Header, Dual Row, Vertical, with PCB Polarizing Peg, 8 Circuits, 0.38µm Gold (Au) Plating, Kinked Tails
Micro-Fit 3.0 BMI Connectors VERT RECPT 08P gold polarizing pegs
Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal
Headers & Wire Housings Micro Fit BMI Vert DR Hdr Pegs 15Au 8Ckt
Pin and Socket Header PCB - Vertical 8P
WTB CONN, HEADER, 8POS, 2ROW, 3MM;
MICRO-FIT 3.0 BMI HEADER 08CIR
CONN, PCB HDR, 8POS, 2ROW, 3MM, THT; Pitch Spacing: 3mm; No. of Contacts: 8Contacts; Gender: Header; Product Range: Micro-Fit 3.0 BMI 44432 Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Go

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0444320802
  • 444320802