TE Connectivity 5-103166-2

Conn Shrouded Header (4 Sides) M 8 POS 2.54mm Solder RA Side Entry Thru-Hole Tray
$ 2.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-103166-2.

TE Connectivity

Datasheet245 pages8 years ago
Datasheet8 pages12 years ago

JRH Electronics

IHS

Factory Futures

Sager Electronics

Inventory History

3 month trend:
-88.63%

CAD Models

Download TE Connectivity 5-103166-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.03
$ 12.32
Stock
19,761
16,870
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Contacts
8
8
Number of Rows
2
2
Mount
Through Hole
Through Hole
Termination
Solder
Solder
Orientation
Right Angle
Right Angle
Contact Plating
Gold
Gold
Housing Material
Thermoplastic
Thermoplastic
Contact Material
Bronze
Bronze

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Amphenol Communications Solutions75867-132LF
Conn Shrouded Header (4 Sides) HDR 8 POS 2.54mm Solder RA Thru-Hole Tube
TE Connectivity5-102617-2
Conn Shrouded Header (4 Sides) HDR 8 POS 2.54mm Solder RA Thru-Hole Tray
Amphenol Communications Solutions71922-108LF
Conn Ejector Header HDR 8 POS 2.54mm Solder RA Thru-Hole Tube
Amphenol Communications Solutions68021-208HLF
Conn Unshrouded Header HDR 8 POS 2.54mm Solder RA Side Entry Thru-Hole BergStik® Bag
TE Connectivity103166-2
Conn Shrouded Header (4 Sides) HDR 8 POS 2.54mm Solder RA Thru-Hole Automotive Tray
TE Connectivity280389-2
Conn Partial Shrouded Header 8 POS 2.54mm Solder RA Through Hole

Descriptions

Descriptions of TE Connectivity 5-103166-2 provided by its distributors.

Conn Shrouded Header (4 Sides) M 8 POS 2.54mm Solder RA Side Entry Thru-Hole Tray
Board Connector, 8 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle
08 MODII HDR DRRA SHRD LF PCB Connector Type: PCB Mount Header PCB Mount Orientation: Right Angle Connector System: Board-to-Board Wire-to-Board Board-to-Board Configuration: Perpendicular Number of Positions: 8 PCB Mount Header Right Angle Board-to-Board Perpendicular | PCB Header & Receptacle | Part Number: 5-103166-2 | Internal Number: 5-103166-2 | TE Connectivity | AMPMODU
HEADER, RIGHT ANGLE, 2ROW, 8WAY; Connector Type:Wire to Board; Series:AMPMODU Mod II; Contact Termination:Through Hole Right Angle; Gender:Header; No. of Contacts:8; No. of Rows:2; Pitch Spacing:2.54mm; Contact Plating:Gold; Contact Material:Phosphor Bronze; SVHC:No SVHC (15-Dec-2010); Approval Category:UL, CSA; Connector Type:Wire-to-Board; Contact Material:Phosphor Bronze; Contact Plating:Gold; Current Rating:3A; Housing Type:Black Thermoplastic UL94V-0; Insulation Resistance:500Mohm; Lead Spacing:2.54mm; No. of Poles:8; No. of Ways:2 x 4; Operating Temperature Max:105°C; Operating Temperature Min:-65°C; Termination Method:Solder; Voltage Rating VAC:250V; Working Voltage:250V

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-103166-2.
  • 5-103166-2..