Molex 44428-0801

Pin Header, 8 Contacts, 2 Rows, 3mm, Tin, 8.5A, Right Angle, Shrouded, Brass Alloy, THT RA
$ 1.91
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 44428-0801.

IHS

Datasheet2 pages10 years ago

Molex

Master Electronics

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+49.12%

CAD Models

Download Molex 44428-0801 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Introduction Date2007-06-08
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Molex Micro-Fit 3.0 Wire-to-Board Connector, 8-Pin Header, 2 Row, 3mm Pitch, Right Angle, TH
Pin Header, 8 Contacts, 2 Rows, 3mm, Matte Tin, 8.5A, Right Angle, Shrouded, Brass Alloy, SMT RA
HEADER 2 ROW VERTICAL POLARIZING PEG 8 PIN TIN PLATE SMT/GLOW WIRE KINKED LEADS
TE Connectivity280389-2
Conn Partial Shrouded Header 8 POS 2.54mm Solder RA Through Hole
TE Connectivity175973-2
Conn Shrouded Header HDR 8 POS 2.5mm Solder RA Thru-Hole Tube
Amphenol Communications Solutions76383-404LF
Dubox®2.54mm, Board to Board Connector, Shrouded Header, Double Row, Right Angle.

Descriptions

Descriptions of Molex 44428-0801 provided by its distributors.

Pin Header, 8 Contacts, 2 Rows, 3mm, Tin, 8.5A, Right Angle, Shrouded, Brass Alloy, THT RA
Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal, Receptacle
Wtb Conn, Header, 8Pos, 2Row, 3Mm; |Molex 44428-0801
Conn Wire to Board HDR 8 POS 3mm Solder RA Side Entry Thru-Hole Tray
Micro-Fit BMI Header, Surface Mount Compatible, Dual Row, Right-Angle, with Snap-in Plastic Peg PCB Lock, 8 Circuits, 5.08µm Matte Tin (Sn) Plating
Micro-Fit 3.0 BMI Connectors R.A. RECPT 8P tin w/snap-in pegs
Headers & Wire Housings MicroFit BMI RA DR Hdr Pegs Tin 8Ckt
8pin 3mm 2 3mm Header,Push-Pull 8.5A 5.08μm tin Black Through hole mounting 19mm*11.9126mm*18.71mm
MICRO-FIT BMI HEADER,8CIRCUITS
CONN, R/A PCB HDR, 8POS, 2ROW, 3MM, THT; Pitch Spacing:3mm; No. of Contacts:8Contacts; Gender:Header; Product Range:Micro-Fit 3.0 BMI 44428 Series; Contact Termination Type:Through Hole; No. of Rows:2Rows; Contact Platin

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0444280801
  • 44428-0801-
  • 444280801