Molex 44428-0401

Pin Header, 4 Contacts, 2 Rows, 3mm, Tin, 8.5A, Right Angle, Shrouded, Brass Alloy, THT RA
$ 1.273
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 44428-0401.

IHS

Datasheet2 pages10 years ago

Molex

Master Electronics

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

CAD Models

Download Molex 44428-0401 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.273
$ 1.951
$ 1.951
Stock
85,439
13,618
13,618
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
2.9972 mm
2.9972 mm
2.9972 mm
Number of Contacts
4
4
4
Number of Rows
2
2
2
Mount
Through Hole
Through Hole
Through Hole
Termination
Through Hole
Through Hole
Through Hole
Orientation
Right Angle
Right Angle
Right Angle
Contact Plating
Tin
Gold, Tin
Gold, Tin
Housing Material
Nylon
Nylon
Nylon
Contact Material
Brass
Brass
Brass

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-06-08
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Header 2 Row Right-Angle Snap-In Lock 4Pin Tin Plate SMT/Glow Wire Compatible
Connector Wire to Board Header 4 Position 3mm Solder Right Angle Thru-Hole Tray
Connector Wire to Board Header 4 Position 3mm Solder Pitch Right Angle Through-Hole Tray
Amphenol Communications Solutions10127720-041LF
Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Plug
Amphenol76383-402LF
Dubox®2.54mm, Board to Board Connector, Shrouded Header, Double Row, Right Angle.
HIROSE ELECTRICDF1BZ-4DP-2.5DS
Pin Header, Wire-to-Board, 2.5 mm, 2 Rows, 4 Contacts, Through Hole Right Angle, DF1B

Descriptions

Descriptions of Molex 44428-0401 provided by its distributors.

Pin Header, 4 Contacts, 2 Rows, 3mm, Tin, 8.5A, Right Angle, Shrouded, Brass Alloy, THT RA
Micro-Fit BMI Header, Surface Mount Compatible, Dual Row, Right-Angle, with Snap-in Plastic Peg PCB Lock, 4 Circuits, 5.08µm Matte Tin (Sn) Plating
Molex 3.0mmpitch4pDouble row pin header Board to Board, Wire-to-board connector, Micro-Fit BMIseries, right angle, Through hole mounting
3.00 MM (.118 INCH) PITCH MICRO-FIT 3.0 BMI HEADER, SURFACE MOUNT COMPATIBLE Board Connector, 4 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal
CONN, R/A PCB HDR, 4POS, 2ROW, 3MM, THT; Pitch Spacing: 3mm; No. of Contacts: 4Contacts; Gender: Header; Product Range: Micro-Fit 3.0 BMI 44428 Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Platin

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0444280401
  • 444280401