Molex 44300-2400

Rectangular Power Connector, 24 Contact(s), Male, Crimp Terminal, Plug
$ 1.335
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 44300-2400.

Molex

Technical Drawing1 page14 years ago
Datasheet1 page13 years ago
Datasheet1 page19 years ago
Technical Drawing0 pages0 years ago

Master Electronics

element14 APAC

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-9.34%

CAD Models

Download Molex 44300-2400 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-05-16
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Rectangular Power Connector, 24 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 24 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 20 Contact(s), Male, Crimp Terminal, Plug
Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 24 Contacts, Through Hole, TSW Series
Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 24 Contacts, Through Hole Right Angle, TSW Series
TE Connectivity2-215570-0
Conn IDC Connector M 20 POS 2.54mm IDT RA Cable Mount Reel

Descriptions

Descriptions of Molex 44300-2400 provided by its distributors.

Rectangular Power Connector, 24 Contact(s), Male, Crimp Terminal, Plug
Connector Housing, Plug, 24 Contacts, 2 Rows, 3 mm, Panel Mount, 44300 Series, Polyester, Black
CONN HOUSING, PLUG, 24POS, 3MM, BLACK; Pitch Spacing:3mm; No. of Contacts:24Contacts; Gender:Plug; Product Range:Micro-Fit 3.0 BMI 44300 Series; Contact Termination Type:Crimp; No. of Rows:2Rows; Contact Plating:-; Conta

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0443002400
  • 443002400