Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 43650-1015

10way vertical through hole plate header | Molex Incorporated 43650-1015
$ 1.596
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 43650-1015.

element14 APAC

Datasheet2 pages6 years ago

Molex

Master Electronics

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+2.15%

CAD Models

Download Molex 43650-1015 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1999-02-05
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Molex Micro-Fit 3.0 Wire-to-Board Connector, 3.0mm Pitch, 10-Pin Header, Right Angle, TH
9pin 3mm 1 Header,Locking Ramp 8.5A 2.54μm tin Black Through hole mounting 5.57mm(height)
Connector Header 7 Position 3 mm Solder Straight Thru-Hole 7 Terminal 1 Port Micro-Fit 3.0™
TE Connectivity917788-1
Conn Shrouded Header HDR 10 POS 2.5mm Solder ST Thru-Hole Loose Piece
TE Connectivity1-5164713-0
10pin 2.5mm 1 Header 7A tin green Through hole mounting 25mm(Length)*6.3mm(height)
TE Connectivity1-281695-0
Conn Shrouded Header HDR 10 POS 2.54mm Solder ST Thru-Hole Loose Piece

Descriptions

Descriptions of Molex 43650-1015 provided by its distributors.

10way vertical through hole plate header | Molex Incorporated 43650-1015
Micro-Fit 3.0 Vertical Header, 3.00mm Pitch, Single Row, 10 Circuits, with PCB Polarizing Peg, 1.52µm Matte Tin Plating, Glow-Wire Capable, Black
Molex 3.0mmpitch10pSingle row pin header Wire-to-board connector, Micro-Fit 3.0series, right angle, Through hole mounting
CONN, PCB HDR, 10POS, 1ROW, 3MM, THT; Pitch Spacing:3mm; No. of Contacts:10Contacts; Gender:Header; Product Range:Micro-Fit 3.0 43650 Series; Contact Termination Type:Through Hole; No. of Rows:1Rows; Contact Plating:Tin

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0436501015
  • 43650-1015.
  • 436501015