Descriptions of Molex 43650-0915 provided by its distributors.
9pin 3mm 1 Header,Locking Ramp 8.5A 2.54μm tin Black Through hole mounting 5.57mm(height)
Pin Terminal, 600 V, High Temperature Thermoplastic Insulated, Black, Through Hole - Kinked Pin
Conn Power HDR 9 POS 3mm Solder ST Thru-Hole 9 Terminal 1 Port Micro-Fit 3.0™ Tray
Pin Header, 9 Contacts, 1 Row, 3mm, Tin, 8.5A, Straight, Shrouded, Brass Alloy, Wire-to-Board, THT
Rectangular Power Connector, 9 Contact(s), Male, Solder Terminal, Plug
Micro-Fit 3.0 Vertical Header, 3.00mm Pitch, Single Row, 9 Circuits, with PCB Polarizing Peg, 1.52µm Matte Tin Plating, Glow-Wire Capable, Black
Headers & Wire Housings MicroFit 3.0 SR Vert TH Peg Tin 9Ckt
Header 3.00mm, WTB, single row, vert, 9w
RS APAC
CONNECTOR, HEADER, 9POS, 1ROW, 3MM;
CONN, PCB HDR, 9POS, 1ROW, 3MM, THT;
CONN, PCB HDR, 9POS, 1ROW, 3MM, THT; Pitch Spacing:3mm; No. of Contacts:9Contacts; Gender:Header; Product Range:Micro-Fit 3.0 43650 Series; Contact Termination Type:Through Hole; No. of Rows:1Rows; Contact Plating:Tin Pl