Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-281695-0

Conn Shrouded Header HDR 10 POS 2.54mm Solder ST Thru-Hole Loose Piece
$ 1.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-281695-0.

Farnell

Datasheet5 pages3 years ago
Datasheet1 page17 years ago
Datasheet1 page22 years ago
Datasheet2 pages22 years ago
Datasheet1 page22 years ago

HQonline

TE Connectivity

element14 APAC

Burklin Elektronik

Inventory History

3 month trend:
+10.93%

CAD Models

Download TE Connectivity 1-281695-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Amphenol Communications Solutions69190-410HLF
Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
Amphenol Communications Solutions68001-410HLF
Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST Thru-Hole Bulk
Amphenol Communications Solutions68002-410HLF
Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST Thru-Hole Bag
KK® 254 Wire-to-Board Header, Vertical, with Friction Lock, 10 Circuits, Tin (Sn) Plating
Pin Header, 10 Contacts, 1 Row, 2.54mm, Gold, 4A, Straight, Partially Shrouded, Brass, THT
KK 254 Breakaway Header, Vertical, 10 Circuits, Tin (Sn) Plating, Mating Pin Length 6.09mm, Bag

Descriptions

Descriptions of TE Connectivity 1-281695-0 provided by its distributors.

Conn Shrouded Header HDR 10 POS 2.54mm Solder ST Thru-Hole Loose Piece
TE Connectivity 2.54mmpitch10pSingle row pin header Wire-to-board connector, AMPMODU HE14series, right angle, Through hole mounting
HEADER, VERTICAL, 1ROW, 10WAY; Pitch Spacing: 2.54mm; No. of Contacts: 10Contacts; Gender: Header; Product Range: AMPMODU HE14 Series; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Tin Plated Cont
HEADER HE14 STRAIGHT 10 P PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Rows: 1 Centerline (Pitch): 2.54 mm PCB Mount Header Vertical Wire-to-Board 1 | He13/he14 Th Header & Srst | Part Number: 1-281695-0 | Internal Number: 1-281695-0 | 2.54 mm | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-281695-0.
  • 12816950