TE Connectivity 2132415-9

Conn Shrouded Header HDR 9Power POS 2.5mm Solder ST Top Entry Thru-Hole Bag
$ 0.338
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2132415-9.

IHS

Datasheet6 pages2 years ago
Datasheet6 pages2 years ago

JRH Electronics

Farnell

Electro Sonic

Future Electronics

Inventory History

3 month trend:
+0.31%

CAD Models

Download TE Connectivity 2132415-9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2011-01-20
Lifecycle StatusProduction (Last Updated: 1 day ago)
LTB Date2026-09-30
LTD Date2026-10-30
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity / AMP2132230-9
Conn Shrouded Header HDR 9Power POS 2.5mm Solder ST Top Entry Thru-Hole Bag
TE Connectivity2132415-7
Conn Shrouded Header HDR 7Power POS 2.5mm Solder ST Top Entry Thru-Hole Bag
TE Connectivity2132230-7
Conn Shrouded Header HDR 7Power POS 2.5mm Solder ST Top Entry Thru-Hole Bag
TE Connectivity2132415-8
Conn Shrouded Header HDR 8Power POS 2.5mm Solder ST Top Entry Thru-Hole Bag
2.54mm (0.1") Pitch SIL Vertical PC Tail Pin Header, 7mm mating pin height, tin, 9 contacts
2.54mm (0.1") Pitch SIL Vertical PC Tail Pin Header, 5.8mm mating pin height, tin, 9 contacts

Descriptions

Descriptions of TE Connectivity 2132415-9 provided by its distributors.

Conn Shrouded Header HDR 9Power POS 2.5mm Solder ST Top Entry Thru-Hole Bag
Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Natural Insulator
Pin header, 9 pole, pitch 2.5 mm, straight, natural, 2132415-9
Friction Lock,Header Solder pad 9pin 4.2A tin Through hole mounting
EP2.5 Shrouded HDR ASSY 9P VERT w/o boss
PCB Conn EP2.5 SHROUD HDR ASSY 9P VERT
|Amp Te Connectivity 2132415-9
EP2.5 SHROUDED HDR ASSY 9P VERT W/O BOSS; Pitch Spacing:2.5mm; No. of Contacts:9Contacts; Gender:Header; Product Range:-; Contact Termination Type:Through Hole; No. of Rows:1Rows; Contact Plating:Tin Plated Contacts; Con
EP2.5 Shrouded HDR ASSY 9P VERT w/o boss PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Rows: 1 Centerline (Pitch): 2.5 mm PCB Mount Header Vertical Wire-to-Board 1 | PCB Header & Receptacle | Part Number: 2132415-9 | Internal Number: 2132415-9 | 2.5 mm | TE Connectivity | Economy Power 2.5

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2132415-9 .
  • 2132415-9.