Molex 43650-0712

Board Connector, 7 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal
$ 2.129
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 43650-0712.

Newark

Datasheet1 page8 years ago
Datasheet2 pages10 years ago
Datasheet2 pages11 years ago
Datasheet2 pages11 years ago
Datasheet2 pages0 years ago

Molex

Factory Futures

Master Electronics

JRH Electronics

Inventory History

3 month trend:
-12.72%

CAD Models

Download Molex 43650-0712 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.129
$ 2.865
Stock
36,723
79,798
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.9972 mm
2.9972 mm
Number of Contacts
7
7
Number of Rows
1
1
Mount
Surface Mount
Surface Mount
Termination
Solder
Solder
Orientation
Right Angle
Right Angle
Contact Plating
Tin
Gold, Tin
Housing Material
Polymer
Thermoplastic
Contact Material
Brass
Brass

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-06-08
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Conn Header 7 POS 3mm Solder RA SMD 7 Terminal 1 Port Micro-Fit 3.0 T/R
Board Connector, 9 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal
Pin Header, 5 Contacts, 1 Row, 3mm, Matte Tin, 8.5A, Right Angle, Shrouded, Brass Alloy, SMT RA
TE Connectivity5-147324-6
7pin 2.54mm 1 Header,Latch Holder 3A 2.54μm tin Black SMD mount 13.77mm(Length)*16.64mm(height)
Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 6 Contacts, Surface Mount Right Angle, TSM Series
Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 6 Contacts, Surface Mount Right Angle, TSM Series

Descriptions

Descriptions of Molex 43650-0712 provided by its distributors.

Board Connector, 7 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal
Conn Wire to Board HDR 7Power POS 3mm Solder RA Side Entry SMD Micro-Fit 3.0 T/R
7pin 3mm 1 Header,Locking Ramp 5A 1.52μm tin Black SMD mount 9.9mm(height)
PLUG & SOCKET CONNECTOR, HEADER, 7POS, 3;
MOLEX 43650-0712 MicroFit 3.0 SR RA SMT Nail Tin 7Ckt
HEADER 3.00MM, SMT, SINGLE ROW, RA, 7W
Micro-Fit 3.0 Connectors 3MM MICRO-FIT RA 7 CKT Tin
Micro-Fit 3.0 Right-Angle Header, 3.00mm Pitch, Single Row, 7 Circuits, with Solder Tab, 1.52µm Matte Tin Plating, Glow-Wire Capable, Black, Tape and Reel
Rectangular Power Connector, Plug
CONN, R/A PCB HDR, 7POS, 1ROW, 3MM, SMT; Pitch Spacing: 3mm; No. of Contacts: 7Contacts; Gender: Header; Product Range: Micro-Fit 3.0 43650 Series; Contact Termination Type: Surface Mount; No. of Rows: 1Rows; Contact Plating: T

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0436500712
  • 436500712