TE Connectivity / AMP 147278-4

Conn Shrouded Header HDR 5 POS 2.54mm Solder RA SMD T/R
$ 3.37
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 147278-4.

IHS

Datasheet5 pages2 years ago

ShanghaiCT

TE Connectivity

Newark

Electro Sonic

Inventory History

3 month trend:
-50.00%

CAD Models

Download TE Connectivity / AMP 147278-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.37
$ 2.87
Stock
2,703
88,688
Authorized Distributors
2
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Positions
5
5
Number of Rows
1
1
Mount
Surface Mount
Surface Mount
Contact Plating
Gold
Gold, Tin

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1999-09-01
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2025-05-07
LTD Date2025-05-14

Related Parts

KIT CONN, RECT/PCB, HEADER,2.54MM, W2B, SMT,1-ROW, RT. ANGLE,4 POS, SL SER, SHROUD/PEG,
TE Connectivity / AMP5-147323-5
Connector Header Surface Mount, Right Angle 6 position 0.100 (2.54mm)
Connector Wire to Board Header 5 Position 3mm Solder Right Angle SMD Embossed Tape and Reel
Header Connector, pcb Mount, recept,5 Cont; |Molex 43650-0513
Amphenol Communications Solutions54201-S08-05
Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal
Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 5 Contacts, Surface Mount, TSM Series, Unshrouded

Descriptions

Descriptions of TE Connectivity / AMP 147278-4 provided by its distributors.

Conn Shrouded Header HDR 5 POS 2.54mm Solder RA SMD T/R
Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle
PCB Mount Header, Right Angle, Wire-to-Board, 5 Position, 2.54 mm [.1 in] Centerline, Fully Shrouded, Gold, Surface Mount, Signal, Black, AMPMODU MTE
Wire-Board Connector Header 5Pos, 2.54Mm; Connector Systems:Wire-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:1Rows; No. Of Contacts:5Contacts; Contact Termination Type:Surface Mount Right Angle; Product Range:- Rohs Compliant: No |Te Connectivity Amp 147278-4

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1472784