Molex 43650-0912

Board Connector, 9 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal
$ 2.435
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 43650-0912.

Newark

Datasheet1 page8 years ago
Datasheet2 pages9 years ago
Datasheet2 pages11 years ago
Datasheet2 pages0 years ago

Sager Electronics

Molex

Master Electronics

JRH Electronics

Inventory History

3 month trend:
-6.14%

CAD Models

Download Molex 43650-0912 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-06-08
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Header,Locking Ramp 1 9pin Sliding lock Male Pin Black SMD mount 30.63mm*5.5626mm*9.9mm
9-Pin 3mm 1 Header, Locking Ramp 5A 2.54μm Tin Black SMD 34.63mm(L) × 5.57mm(H)
Board Connector, 7 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal
TE Connectivity / AMP5-147324-8
Conn Shrouded Header HDR 9 POS 2.54mm Solder RA SMD T/R
TE Connectivity / AMP147324-8
9-Pin Connector, 2.54mm Pitch, 3A, Pb/Sn, Black, Bracket Mount, SMD, 16.31mm L × 16.64mm H
9-Pin Header, 2.54mm Pitch, Push-Pull, 5.4A, 760nm, Gold/Black, SMD, 22.86mm L × 10.92mm H

Descriptions

Descriptions of Molex 43650-0912 provided by its distributors.

Board Connector, 9 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal
Conn Power HDR 9 POS 3mm Solder RA SMD 9 Terminal 1 Port Micro-Fit 3.0™ T/R
Rectangular Power Connector, 3 Contact(s), Female, Solder Terminal
Micro-Fit 3.0 Connectors 3MM MICRO-FIT RA 9 CKT Tin
Conn Wire to Board HDR 9 POS 3mm Solder RA SMD T/R
CONNECTOR, HEADER, 9POS, 1ROW, 3MM;
Headers & Wire Housings MICRO-FIT 3.0 HDR 09P RA
CUT TAPE - MICROFIT 3.0 SR RA SMT NAIL T N 9CKT
Micro-Fit 3.0 Right-Angle Header, 3.00mm Pitch, Single Row, 9 Circuits, with Solder Tab, 1.52µm Matte Tin Plating, Glow-Wire Capable, Black, Tape and Reel
CONN, R/A PCB HDR, 9POS, 1ROW, 3MM, SMT;
CONN, R/A PCB HDR, 9POS, 1ROW, 3MM, SMT; Pitch Spacing:3mm; No. of Contacts:9Contacts; Gender:Header; Product Range:Micro-Fit 3.0 43650 Series; Contact Termination Type:Surface Mount; No. of Rows:1Rows; Contact Plating:T

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0436500912
  • 43650-0912.
  • 436500912