Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 43650-0700

Conn Power HDR 7 POS 3mm Solder RA Thru-Hole 7 Terminal 1 Port Micro-Fit 3.0™ Frame
$ 1.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 43650-0700.

Newark

Datasheet1 page9 years ago
Datasheet2 pages9 years ago

Sager Electronics

Molex

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+587%

CAD Models

Download Molex 43650-0700 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1999-02-05
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Conn Power HDR 7 POS 3mm Solder RA Thru-Hole 7 Terminal 1 Port Micro-Fit 3.0™ Frame
Connector Header 7 Position 3 mm Solder Straight Thru-Hole 7 Terminal 1 Port Micro-Fit 3.0™
Pin Header, Wire-to-Board, 3 mm, 1 Rows, 6 Contacts, Through Hole Right Angle
TE Connectivity171826-7
Board Connector, 7 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Natural Insulator
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 7 Contacts, Through Hole Mount Right Angle
TE Connectivity5164711-7
Conn Miniature Interconnection System RCP 7 POS 2.5mm Solder RA Thru-Hole

Descriptions

Descriptions of Molex 43650-0700 provided by its distributors.

Conn Power HDR 7 POS 3mm Solder RA Thru-Hole 7 Terminal 1 Port Micro-Fit 3.0™ Frame
CONN HEADER R/A 7POS 3MM / Connector Header Through Hole, Right Angle 7 position 0.118" (3.00mm)
Connector, Header, 7Pos, 1Row, 3Mm; |Molex 43650-0700
Pin and Socket Header PCB - Right-Angle 7P
7pin 3mm 1 Header,Locking Ramp 8.5A 1.52μm tin Black Through hole mounting 24.64mm*4.3688mm*9.9mm
Micro-Fit 3.0 Connectors 3MM MICRO-FIT RA, 7 CKT, Tin
Headers & Wire Housings MICRO-FIT 3.0 HDR 07P RA SN
Micro-Fit 3.0 Right-Angle Header, 3.00mm Pitch, Single Row, 7 Circuits, with Snap-in Plastic Peg PCB Lock, 1.52µm Matte Tin Plating, Glow-Wire Capable, Black
MICROFIT 3.0 SR RA TH PEG TIN 7CKT
Rectangular Power Connector, Plug
CONN, R/A PCB HDR, 7POS, 1ROW, 3MM, THT; Pitch Spacing: 3mm; No. of Contacts: 7Contacts; Gender: Header; Product Range: Micro-Fit 3.0 43650 Series; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Ti

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0436500700
  • 43650-0700.
  • 436500700