TE Connectivity 5164711-7

Conn Miniature Interconnection System RCP 7 POS 2.5mm Solder RA Thru-Hole
$ 1.365
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5164711-7.

Electro Sonic

Datasheet4 pages2 years ago
Datasheet4 pages2 years ago

TE Connectivity

Master Electronics

Inventory History

3 month trend:
-30.85%

CAD Models

Download TE Connectivity 5164711-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 23 hours ago)

Related Parts

TE Connectivity5164711-6
TE Connectivity IDC Connector, Mini-Match Series, Receptacle, 6-Pos, 2.5mm Pitch, TH
TE Connectivity5164711-8
Conn Miniature Interconnection System RCP 8 POS 2.5mm Solder RA Thru-Hole
SL 70545 ROHS3Compliant Board Guide Square Connector Header -40C~105C 250V 0.465 11.80mm
Header Connector, pcb Mount, plug,7 Contac; |Molex 22-02-2075
Molex 22-14-2074 KK 254 PC Board Connector, Bottom Entry, 2.54um Tin (Sn), 7 Circuits
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 7 Contacts, Through Hole Mount Right Angle

Descriptions

Descriptions of TE Connectivity 5164711-7 provided by its distributors.

Conn Miniature Interconnection System RCP 7 POS 2.5mm Solder RA Thru-Hole
Board Connector, 7 Contact(s), 1 Row(s), Female, Right Angle, 0.098 inch Pitch, Solder Terminal, Locking, Green Insulator, Receptacle
07pos.MINI-MATCH FBTB, 2.5mm pitch PCB Connector Type: PCB Mount Receptacle PCB Mount Orientation: Right Angle Connector System: Board-to-Board Board-to-Board Configuration: Mezzanine (Stacking) Perpendicular Number of Positions: 7 PCB Mount Receptacle Right Angle Board-to-Board Mezzanine (Stacking) | Ampseal Header | TE Connectivity |
RECEPTACLE, MINI-MATCH, 7WAY; Connector type:Board to Board; Gender:Receptacle; Ways, No. of:7; Pitch, lead:2.54mm; Termination method:IDC; Material, contact:Brass; Plating, contact:Tin; Rows, No. of:1; Flammability rating:; Pitch:2.5mm; Resistance, contact:10mohm; Resistance, insulation:1000mohm; Temp, op. max:+85°C; Temp, op. min:-40°C; Voltage, working:250V ac

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty