Molex 43650-0629

Conn, Header, 6Pos, 1Row, 3Mm, Th; |Molex 43650-0629..
$ 1.797
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 43650-0629.

IHS

Datasheet1 page10 years ago

Molex

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+66.05%

CAD Models

Download Molex 43650-0629 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-06-08
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

HEADER 1 ROW VERTICAL POLARIZING PEG 6 PIN SMT/GLOW WIRE COMPATIBLE GOLD PLATE
PCB Header Temperature range: max. 105 °C Housing Material: Thermoplastic Poles: 6 Rated current: 5 A
HEADER, RECTANGULAR RIGHT ANGLE, SINGLE ROW,6 CIRCUIT, MICRO-FIT,43650 SERIES
TE Connectivity103906-5
Conn Shrouded Header (4 Sides) HDR 6 POS 2.54mm Solder RA Side Entry Thru-Hole Box
TE Connectivity5-104361-5
Conn Shrouded Header (4 Sides) HDR 6 POS 2.54mm Solder RA Side Entry Thru-Hole Box
TE Connectivity5-103904-5
Conn Shrouded Header (4 Sides) HDR 6 POS 2.54mm Solder RA Side Entry Thru-Hole Box

Descriptions

Descriptions of Molex 43650-0629 provided by its distributors.

Conn, Header, 6Pos, 1Row, 3Mm, Th; |Molex 43650-0629..
Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, Plug
Headers & Wire Housings MicroFit 3.0 SR Vert TH Peg 30Au 6Ckt
Conn Wire to Board RCP 6 POS 3mm Solder ST Thru-Hole Tray
HEADER 3.00MM, WTB, SINGLE ROW, VERT, 6W
Micro-Fit 3.0 Vertical Header, 3.00mm Pitch, Single Row, 6 Circuits, with PCB Polarizing Peg, 0.76µm Gold Plating, Glow-Wire Capable, Black
Molex 3mmpitch6pSingle row female wire to board, Micro-Fit 3.0series, right angle, Through hole mounting
CONN, PCB HDR, 6POS, 1ROW, 3MM, THT;
06P MICRO-FIT 3.00MM 180°SMT AU

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0436500629
  • 43650-0629..
  • 436500629