Descriptions of Molex 43650-0615 provided by its distributors.
PCB Header Temperature range: max. 105 °C Housing Material: Thermoplastic Poles: 6 Rated current: 5 A
Conn Power HDR 6 POS 3mm Solder ST Thru-Hole 6 Terminal 1 Port Micro-Fit 3.0™ Frame
Molex Wire-to-Board Connector, Micro-Fit 3.0 Series, 3.0mm Pitch 6-Pin Right Angle TH
Pin Header, 6 Contacts, 1 Row, 3mm, Matte Tin, 8.5A, Straight, Shrouded, Brass Alloy, Wire-to-Board
Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, Plug
PLUG & SOCKET Connector, HEADER, 6POS, 3;
Pin and Socket Header PCB - Vertical 6P
Micro-Fit 3.0 Connectors 3MM MICRO-FIT Vert. 6 CKT Tin
1x6P Micro-Fit(MX 3.0) 6P Tin 6 -40℃~+105℃ 8.5A 1 3mm Brass Direct Insert Wire To Board Connector ROHS
6WAY VERTICAL THROUGH HOLE PLATED HEADER
MicroFit 3.0 SR Vert TH Peg Tin 6 Ckt
3.00mm Pitch Micro-Fit 3.0™ Header, Surface Mount Compatible, Single Row, Vertical, with PCB Polarizing Peg, 6 Circuits, Tin (Sn) Plating, Glow Wire Compatible
HEADER, 3MM, 6WAY; Connector Type:Wire to Board; Series:Micro-Fit 3.0; Contact Termination:Through Hole Vertical; Gender:Header; No. of Contacts:6; No. of Rows:1; Pitch Spacing:3mm; Contact Plating:Tin; Contact Material:Brass Alloy; Connector Mounting:PCB