Molex 43650-0501

Header, 1 Row, Right-angle, Snap-in Lock, 5 Pin, Smt/glow Wire Compatible, Gold Plate
$ 1.396
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 43650-0501.

element14 APAC

Datasheet1 page9 years ago

Sager Electronics

Factory Futures

Molex

Master Electronics

Inventory History

3 month trend:
-26.74%

CAD Models

Download Molex 43650-0501 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.396
$ 0.705
Stock
118,841
492,362
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.9972 mm
2.9972 mm
Number of Contacts
5
5
Number of Rows
1
1
Mount
Through Hole
Through Hole
Termination
Through Hole
Through Hole
Orientation
Right Angle
Right Angle, Vertical
Contact Plating
Gold, Tin
Tin
Housing Material
Thermoplastic
Thermoplastic
Contact Material
Gold, Nickel
Brass

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-06-08
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Molex Wire-to-Board Connector, Micro-Fit 3.0 Series, Right Angle, TH, 4-Pin, 3.0mm Pitch
Conn Wire to Board HDR 5Power POS 3mm Solder ST Top Entry Thru-Hole Micro-Fit 3.0 Tray
Connector Header 4 Position 3 mm Solder Straight Thru-Hole 4 Terminal 1 Port Micro-Fit 3.0™
TE Connectivity280378-2
RIGHT ANGLE PCB HEADER, 4-WAY1 ROW, 2.54 MM PITCH, SOLDER, AMPMODU MOD II SERIES
TE Connectivity280379-2
TE Connectivity AMPMODU MOD II Series Header, 6-Pin, 2.54mm Pitch, Right Angle, TH
TE Connectivity5-103361-3
Conn Shrouded Header (4 Sides) HDR 5 POS 2.54mm Solder RA Side Entry Thru-Hole Tube

Descriptions

Descriptions of Molex 43650-0501 provided by its distributors.

HEADER,1 ROW, RIGHT-ANGLE, SNAP-IN LOCK,5 PIN, SMT/GLOW WIRE COMPATIBLE, GOLD PLATE
Conn Power HDR 5 POS 3mm Solder RA Thru-Hole 5 Terminal 1 Port Micro-Fit 3.0™ Frame
Pin Header, 5 Contacts, 1 Row, 3mm, Gold, 8.5A, Right Angle, Shrouded, Brass Alloy, Wire-to-Board
Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal, Receptacle
Connector, Header, 5Pos, 1Row, 3Mm; |Molex 43650-0501
Micro-Fit 3.0 Connectors R/A HEADER 5P GOLD
Pin and Socket Header PCB - Right-Angle 5P
Headers & Wire Housings MICRO-FIT 3.0 HDR 05P RA
Micro-Fit 3.0 Right-Angle Header, 3.00mm Pitch, Single Row, 5 Circuits, with Snap-in Plastic Peg PCB Lock, 0.38µm Gold Plating, Glow-Wire Capable, Black
5pin 3mm 1 Header,Locking Ramp 8.5A 380nm gold Black Through hole mounting 4.3688mm(width)*9.9mm(height)
MicroFit 3.0 SR RA TH Peg 15Au 5Ckt
CONN, R/A PCB HDR, 5POS, 1ROW, 3MM, THT;
3.0MM MICRO FIT SMT 5 CIRCUITS

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0436500501
  • 43650-0501.
  • 436500501