Molex 43650-0324

Header, Single Row, Vertical, Solder Tab, 3 Circuits, SMT, Glow Wire, Tin Plate
$ 1.46
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 43650-0324.

Sager Electronics

Datasheet2 pages6 years ago
Datasheet2 pages14 years ago

IHS

Molex

Farnell

Master Electronics

Inventory History

3 month trend:
-5.66%

CAD Models

Download Molex 43650-0324 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.46
$ 2.53
$ 2.53
Stock
460,053
83,569
83,569
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
2.9972 mm
3 mm
3 mm
Number of Contacts
3
3
3
Number of Rows
1
1
1
Mount
Surface Mount
Surface Mount
Surface Mount
Termination
SMD/SMT
SMD/SMT
SMD/SMT
Orientation
Vertical
Vertical
Vertical
Contact Plating
Tin
Gold, Tin
Gold, Tin
Housing Material
Thermoplastic
-
-
Contact Material
Brass
Brass
Brass

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-03-12
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Pin Header, 3 Contacts, 1 Row, 3mm, Matte Tin, 8.5A, Right Angle, Shrouded, Brass Alloy, SMT RA
TE Connectivity2029030-3
Plug & Socket Connector, Rcpt, 3Pos, 3Mm; |Te Connectivity Amp 2029030-3
Conn Wire to Board HDR 3Power POS 3mm Solder RA Side Entry SMD Micro-Fit 3.0 T/R
Molex 2.54mmpitch3pSingle row pin header, SLseries, right angle, surface
TE Connectivity1241150-3
CONN HEADER SMD 3POS 2.54MM / Connector Header Surface Mount 3 position 0.100" (2.54mm)
TE Connectivity3-647502-3
Pin Header, Wire-to-Board, 2.54 mm, 1 Rows, 3 Contacts, Surface Mount, MTA-100 Series

Descriptions

Descriptions of Molex 43650-0324 provided by its distributors.

HEADER, SINGLE ROW, VERTICAL, SOLDER TAB, 3 CIRCUITS, SMT, GLOW WIRE, TIN PLATE
Molex Micro-Fit 3.0 Wire-to-Board Connector, 3.0mm Pitch, 3-Pin Header, Right Angle, SMD
PCB Header Temperature range: max. 105 °C Gender of contacts: Male Gender of housing: Female Series: Micro-Fit Poles: 3 Rated current: 5 A
CONN, PCB HDR, 3POS, 1ROW, 3MM, SMT; Pitch Spacing: 3mm; No. of Contacts: 3Contacts; Gender: Header; Product Range: Micro-Fit 3.0 43650 Series; Contact Termination Type: Surface Mount; No. of Rows: 1Rows; Contact Plating: Tin P

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0436500324
  • 436500324