TE Connectivity 1241150-3

CONN HEADER SMD 3POS 2.54MM / Connector Header Surface Mount 3 position 0.100" (2.54mm)
$ 2.358
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1241150-3.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet5 pages1 year ago

ShanghaiCT

TE Connectivity

element14 APAC

Master Electronics

Inventory History

3 month trend:
-33.81%

CAD Models

Download TE Connectivity 1241150-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1999-08-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity3-647502-3
Pin Header, Wire-to-Board, 2.54 mm, 1 Rows, 3 Contacts, Surface Mount, MTA-100 Series
Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 3 Contacts, Surface Mount Right Angle, TSM Series
Molex 2.54mmpitch3pSingle row pin header, SLseries, right angle, surface
KIT CONN., RECT./PCB, HEADER, VERTICAL, SMT, 3 POS., SL SERIES, GOLD(15), ETP
Pin Header, 3 Contacts, 1 Row, 2.54mm, Gold, 3A, Right Angle, Shrouded, Phosphor Bronze, SMT RA, PET
TE Connectivity292173-3
AMP CT SERIES,2MM PITCH 3 WAY 1 ROW RIGHT ANGLE PCB HEADER, SOLDER TERM,2A

Descriptions

Descriptions of TE Connectivity 1241150-3 provided by its distributors.

CONN HEADER SMD 3POS 2.54MM / Connector Header Surface Mount 3 position 0.100" (2.54mm)
Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle
HEADER, SMT, 3WAY; Pitch Spacing: 2.54mm; No. of Contacts: 3Contacts; Gender: Header; Product Range: AMPMODU MOD II Series; Contact Termination Type: Surface Mount; No. of Rows: 1Rows; Contact Plating: Gold Plated Contacts; Con
TE Connectivity 2.54mm Pitch 3-Pin Single Row Header, Board-to-Board, Wire-to-Board, AMPMODU MOD II Series, Right Angle, Surface Mount
3P MOD II BREAK AWAY HDR,SMD, BLISTER PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Board-to-Board Board-to-Board Configuration: Mezzanine (Stacking) Number of Positions: 3 PCB Mount Header Vertical Board-to-Board Mezzanine (Stacking) | PCB Header & Receptacle | Part Number: 1241150-3 | Internal Number: 1241150-3 | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1241150-3.