TE Connectivity 3-647502-3

Pin Header, Wire-to-Board, 2.54 mm, 1 Rows, 3 Contacts, Surface Mount, MTA-100 Series
$ 1.868
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-647502-3.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

Sager Electronics

Future Electronics

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
-20.50%

CAD Models

Download TE Connectivity 3-647502-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE Connectivity292173-3
TE Connectivity 292173-3 Pin Header Male Unshrouded 2mm 1Row 3Contacts
TE Connectivity2029030-3
Plug & Socket Connector, Rcpt, 3Pos, 3Mm; |Te Connectivity Amp 2029030-3
Molex 2.54mmpitch3pSingle row pin header, SLseries, right angle, surface
Pin Header, 3 Contacts, 1 Row, 2.54mm, Tin, 3A, Straight, Unshrouded, Copper Alloy, SMT
Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 3 Contacts, Surface Mount Right Angle, TSM Series
Pin Header, 3 Contacts, 1 Row, 2.54mm, Tin, 3A, Straight, Unshrouded, Copper Alloy, SMT
Pin Header, 3 Contacts, 1 Row, 3mm, Matte Tin, 8.5A, Right Angle, Shrouded, Brass Alloy, SMT RA
TE Connectivity1241150-3
CONN HEADER SMD 3POS 2.54MM / Connector Header Surface Mount 3 position 0.100" (2.54mm)

Descriptions

Descriptions of TE Connectivity 3-647502-3 provided by its distributors.

Pin Header, Wire-to-Board, 2.54 mm, 1 Rows, 3 Contacts, Surface Mount, MTA-100 Series
Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, Black Insulator, Plug
3pin 2.54mm 1 Friction Lock,Header 5A tin Black SMD mount
CONN HEADER PIN 3POS MTA100 TIN
3-647502-3, TE CONNECTIVITY/AMP BRAND
Wtb Conn, Header, 3Pos, 1Row, 2.54Mm; Connector Systems:Wire-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:1Rows; No. Of Contacts:3Contacts; Contact Termination Type:Surface Mount; Product Range:Mta-100 Series Rohs Compliant: Yes |Te Connectivity 3-647502-3
03P MTA100 HDR ASSY,SM,SN, LF PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Positions: 3 Number of Rows: 1 PCB Mount Header Vertical Wire-to-Board 3 | Ampseal Header | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-647502-3.