Molex 43650-0323

Molex Micro-Fit 3.0 Wire-to-Board Connector, 3.0mm Pitch, 3-Pin Header, Right Angle, SMD
$ 2.135
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 43650-0323.

IHS

Datasheet1 page8 years ago

Molex

Master Electronics

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-32.86%

CAD Models

Download Molex 43650-0323 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.135
$ 1.73
Stock
28,983
415,527
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.9972 mm
2.9972 mm
Number of Contacts
3
3
Number of Rows
1
1
Mount
Surface Mount
Surface Mount
Termination
Solder
SMD/SMT
Orientation
Vertical
Vertical
Contact Plating
Gold, Tin
Tin
Housing Material
Thermoplastic
Thermoplastic
Contact Material
Brass
Brass

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-06-08
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Header Connector, pcb Mount, recept, 3 Contacts, pin, 0.118 Pitch, pc Tail W/retnn Terminal
Header Connector, pcb Mount, recept,3 Cont; |Molex 43650-0314
3pin 3mm 1 Header,Locking Ramp 5A 1.52μm tin Black SMD mount 5.5626mm(width)*9.9mm(height)
TE Connectivity5-147278-2
Pin Header, Wire-to-Board, 2.54 mm, 1 Rows, 3 Contacts, Surface Mount Right Angle, AMPMODU
TE Connectivity5-1375549-2
Pin header, 3 pole, pitch 2.54 mm, straight, black, 5-1375549-2
Amphenol Communications Solutions95293-101-03LF
Conn Unshrouded Header HDR 3 POS 2.54mm Solder ST SMD Bulk

Descriptions

Descriptions of Molex 43650-0323 provided by its distributors.

Molex Micro-Fit 3.0 Wire-to-Board Connector, 3.0mm Pitch, 3-Pin Header, Right Angle, SMD
Rectangular Power Connector, 3 Contact(s), Male, Surface Mount Terminal, Plug
Conn Power HDR 3 POS 3mm Solder ST SMD 3 Terminal 1 Port Micro-Fit 3.0™ T/R
MOLEX 43650-0323 MicroFit 3.0 SR Vert SMT Clip 30Au 3Ckt
HEADER 3.00MM, SMT, SINGLE ROW, VERT, 3W
Headers & Wire Housings MICRO-FIT 3.0 HDR 03P VT AU
Micro-Fit 3.0 Vertical Header, 3.00mm Pitch, Single Row, 3 Circuits, with PCB Press-fit Metal Retention Clip, 0.76µm Gold Plating, Glow-Wire Capable, Black, Tape and Reel
CONN, PCB HDR, 3POS, 1ROW, 3MM, SMT;

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0436500323
  • 436500323