Descriptions of Molex 43650-0314 provided by its distributors.
Header Connector,pcb Mount,recept,3 Cont; |Molex 43650-0314
Rectangular Power Connector, 3 Contact(s), Male, Surface Mount Terminal, Plug
Micro-Fit 3.0 Right-Angle Header, 3.00mm Pitch, Single Row, 3 Circuits, with Solder Tab, 0.76µm Gold Plating, Glow-Wire Capable, Black, Tape and Reel
Conn Wire to Board HDR 3 POS 3mm Solder RA Side Entry SMD T/R
3pin 3mm 1 Header,Locking Ramp 8.5A 760nm gold Black SMD mount 12.6492mm(Length)*5.5626mm(width)
HEADER 3.00MM, SMT, SINGLE ROW, RA, 3W
Headers & Wire Housings MICRO-FIT 3.0 HDR 03P RA
MicroFit 3.0 SR RA SMT Nail 30Au 3Ckt
CONN, R/A PCB HDR, 3POS, 1ROW, 3MM, SMT;
CONNECTOR, HEADER, 3POS, 1ROW, 3MM; Pitch Spacing:3mm; No. of Contacts:3Contacts; Gender:Header; Product Range:Micro-Fit 3.0 43650 Series; Contact Termination Type:Surface Mount; No. of Rows:1Rows; Contact Plating:Gold Plated Contacts; Contact Material:Brass; SVHC:No SVHC (27-Jun-2018)