Molex 43645-0308

Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal, Receptacle
$ 0.225
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 43645-0308.

IHS

Datasheet1 page8 years ago

Molex

HQonline

Newark

Master Electronics

Inventory History

3 month trend:
+32.78%

CAD Models

Download Molex 43645-0308 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2008-05-30
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Board Connector, 3 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking
SL Crimp Housing, Single Row, Version A, Non-polarized, 3 Circuits, Black
Connector Housing, Receptacle, 3 Contacts, 1 Row, 2.5 mm, 35155 Series, Polyester, Natural
TE Connectivity1-1318120-3
Connector Housing, Rcpt, 3Pos; |Te Connectivity Amp 1-1318120-3
TE Connectivity3-640621-3
Conn IDC Connector F 3 POS 2.54mm IDT RA Cable Mount Loose Piece
TE Connectivity172211-3
CONN PLUG HSG 3POS 2.50MM / 3 Rectangular Connectors - Housings Plug Natural 0.098" (2.50mm)

Descriptions

Descriptions of Molex 43645-0308 provided by its distributors.

Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal, Receptacle
Connector Housing, Receptacle, 3 Contacts, 1 Row, 3 mm, 43645 Series, Nylon, Micro-Fit 3.0, Black
Conn Housing RCP 3 POS 3mmCrimp STCable Mount Black Micro-Fit 3.0™ Bag
Micro-Fit 3.0 Receptacle Housing, Single Row, 3 Circuits, UL 94V-0, Low-Halogen Since Inception, Black
Connector Housing, Rcpt, 3Pos; |Molex 43645-0308
Molex Connector housing, 3road, 3mmPitch, 1line
Micro-Fit 3.0 Housing, Receptacle, 3 Poles, 1 Rows, 3mm Pitch
Headers & Wire Housings MICROFIT 3.0 RECEPT SGL ROW 3P GW
MOLEX 43645-0308 MicroFit 3.0 Receptacle Sgl Row 3Ckt HF
Headers & Wire Housings MICRO-FIT 3.0 REC 01X03P
Cross Referenced to MOLEX - Part MOL43645-0308
-40℃~+105℃ 3mm 1x3P Micro-Fit(MX 3.0) 3 1 With locking buckle P=3mm Housings (Wire To Board / Wire To Wire ) ROHS
CONN HOUSING, RCPT, 3POS, 3MM, BLACK;
CONN HOUSING, RCPT, 3POS, 3MM, BLACK; Product Range:Micro-Fit 3.0 43645 Series; Gender:Receptacle; No. of Positions:3Ways; Pitch Spacing:3mm; For Use With:Molex Micro-Fit 3.0 43030, 45773 & Micro-Fit RMF 46235 Series Soc

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0436450308
  • 436450308